MSS20-145-B10D | ||
---|---|---|
DigiKey Part Number | MSS20-145-B10D-ND | |
Manufacturer | ||
Manufacturer Product Number | MSS20-145-B10D | |
Description | ZEROBIAS 18GHZ DIODE SCHTKY B10D | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 1V 35 mA 100 mW B10D | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1V | |
Current - Max | 35 mA | |
Capacitance @ Vr, F | 0.12pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | B10D | |
Supplier Device Package | B10D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥130.18736 | ¥16,273.42 |
250 | ¥121.50860 | ¥30,377.15 |
625 | ¥111.09342 | ¥69,433.39 |