Board Supports

Results: 19
Packaging
BagBulk
Between Board Height
0.188" (4.78mm) 3/16"0.375" (9.53mm) 3/8"0.625" (15.88mm) 5/8"0.750" (19.05mm) 3/4"0.875" (22.23mm) 7/8"1.000" (25.40mm) 1"1.125" (28.58mm) 1 1/8"1.250" (31.75mm) 1 1/4"1.375" (34.93mm) 1 3/8"
Length - Overall
0.921" (23.40mm)1.106" (28.10mm)1.358" (34.50mm)1.484" (37.70mm)1.606" (40.80mm)1.732" (44.00mm)1.858" (47.20mm)1.980" (50.30mm)2.106" (53.50mm)-
Features
-Winged
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Holding Type
Mounting Type
Between Board Height
Length - Overall
Support Hole Diameter
Support Panel Thickness
Mounting Hole Diameter
Mounting Panel Thickness
Features
Material
LCBS-6-01
LCBS-6-01
BRD SPT SNAP LOCK NYLON 3/8"
Essentra Components
28,507
In Stock
1 : ¥2.69000
Bulk
Bulk
ActiveSnap LockSnap Lock0.375" (9.53mm) 3/8"1.106" (28.10mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS-10-01
LCBS-10-01
BRD SPT SNAP LOCK NYLON 5/8"
Essentra Components
7,628
In Stock
1 : ¥3.12000
Bulk
Bulk
ActiveSnap LockSnap Lock0.625" (15.88mm) 5/8"1.358" (34.50mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS-12-01
LCBS-12-01
BRD SPT SNAP LOCK NYLON 3/4"
Essentra Components
4,295
In Stock
1 : ¥3.28000
Bulk
Bulk
ActiveSnap LockSnap Lock0.750" (19.05mm) 3/4"1.484" (37.70mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS-16-01
LCBS-16-01
BRD SPT SNAP LOCK NYLON 1"
Essentra Components
5,591
In Stock
1 : ¥3.70000
Bulk
Bulk
ActiveSnap LockSnap Lock1.000" (25.40mm) 1"1.732" (44.00mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS-xx-19
LCBS-10-19
BRD SPT SNAP LOCK NYLON 5/8"
Essentra Components
3,621
In Stock
1 : ¥3.89000
Bulk
Bulk
ActiveSnap LockSnap Lock0.625" (15.88mm) 5/8"1.358" (34.50mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS-xx-01
LCBS-18-01
BRD SPT SNAP LOCK NYLON 1 1/8"
Essentra Components
1,495
In Stock
1 : ¥3.96000
Bulk
Bulk
ActiveSnap LockSnap Lock1.125" (28.58mm) 1 1/8"1.858" (47.20mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS
LCBS-16-19
BRD SPT SNAP LOCK NYLON 1"
Essentra Components
1,188
In Stock
1 : ¥4.66000
Bulk
Bulk
ActiveSnap LockSnap Lock1.000" (25.40mm) 1"1.732" (44.00mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS-22-19
LCBS-22-19
BRD SPT SNAP LOCK NYLON 1 3/8"
Essentra Components
2,759
In Stock
1 : ¥6.13000
Bulk
Bulk
ActiveSnap LockSnap Lock1.375" (34.93mm) 1 3/8"2.106" (53.50mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS-3-01
LCBS-3-01
BRD SPT SNAP LOCK NYLON 3/16"
Essentra Components
859
In Stock
1 : ¥2.44000
Bulk
Bulk
ActiveSnap LockSnap Lock0.188" (4.78mm) 3/16"0.921" (23.40mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS-6-19
LCBS-6-19
BRD SPT SNAP LOCK NYLON 3/8"
Essentra Components
350
In Stock
1 : ¥3.46000
Bulk
Bulk
ActiveSnap LockSnap Lock0.375" (9.53mm) 3/8"1.106" (28.10mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS-xx-19
LCBS-14-19
BRD SPT SNAP LOCK NYLON 7/8"
Essentra Components
440
In Stock
1 : ¥4.41000
Bulk
Bulk
ActiveSnap LockSnap Lock0.875" (22.23mm) 7/8"1.606" (40.80mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS-20-01
LCBS-20-01
BRD SPT SNAP LOCK NYLON 1 1/4"
Essentra Components
990
In Stock
1 : ¥4.49000
Bulk
Bulk
ActiveSnap LockSnap Lock1.250" (31.75mm) 1 1/4"1.980" (50.30mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS-22-01
LCBS-22-01
BRD SPT SNAP LOCK NYLON 1 3/8"
Essentra Components
891
In Stock
1 : ¥4.49000
Bulk
Bulk
ActiveSnap LockSnap Lock1.375" (34.93mm) 1 3/8"2.106" (53.50mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS
LCBS-3-19
BRD SPT SNAP LOCK NYLON 3/16"
Essentra Components
722
In Stock
1 : ¥3.54000
Bulk
Bulk
ActiveSnap LockSnap Lock0.188" (4.78mm) 3/16"0.921" (23.40mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS-14-01
LCBS-14-01
BRD SPT SNAP LOCK NYLON 7/8"
Essentra Components
975
In Stock
1 : ¥3.63000
Bulk
Bulk
ActiveSnap LockSnap Lock0.875" (22.23mm) 7/8"1.606" (40.80mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS-xx-19
LCBS-12-19
BRD SPT SNAP LOCK NYLON 3/4"
Essentra Components
847
In Stock
1 : ¥4.15000
Bulk
Bulk
ActiveSnap LockSnap Lock0.750" (19.05mm) 3/4"1.484" (37.70mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS Series
LCBS-2-5-19
PCB SUPPORT,TOP HL:LOCK BAYONET
Essentra Components
1,000
In Stock
1 : ¥5.05000
Bag
Bag
ActiveSnap LockSnap Lock--0.157" (3.99mm)-0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)-Nylon
LCBS-xx-19
LCBS-20-19
BRD SPT SNAP LOCK NYLON 1 1/4"
Essentra Components
938
In Stock
1 : ¥5.53000
Bulk
Bulk
ActiveSnap LockSnap Lock1.250" (31.75mm) 1 1/4"1.980" (50.30mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
LCBS-18-19
LCBS-18-19
BRD SPT SNAP LOCK NYLON 1 1/8"
Essentra Components
0
In Stock
Check Lead Time
1,000 : ¥2.68839
Bulk
Bulk
ActiveSnap LockSnap Lock1.125" (28.58mm) 1 1/8"1.858" (47.20mm)0.157" (3.99mm)0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.031" ~ 0.078" (0.79mm ~ 1.98mm)WingedNylon
Showing
of 19

Board Supports


Board Supports are designed to create space between two boards or a surface and board at a specific height. These devices have mechanisms built into the part to attach the device to the boards. The characteristics are holding type, mounting type, between board height, length overall, support hole diameter, support panel thickness, mounting hole diameter, and mounting panel thickness.