Bushings, Grommets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,687 In Stock | 1 : ¥57.17000 Bulk | Bulk | Active | Grommet - Edging, Solid | Straight Panels | 0.020" ~ 0.125" (0.51mm ~ 3.18mm) | Edging - 4' L (1.22m) | - | - | Polyamide (PA), Nylon | Gray | - | |||
32 In Stock | 1 : ¥35.11000 Bag | Bag | Active | Grommet - Edging, Solid | Straight Panels | 0.031" ~ 0.062" (0.79mm ~ 1.57mm) | Edging - 4' L (1.22m) | - | - | Polyamide (PA), Nylon | Gray | - | |||
17 In Stock | 1 : ¥53.64000 Bag | Bag | Active | Grommet - Edging, Solid | Straight Panels | 0.031" ~ 0.188" (0.79mm ~ 4.78mm) | Edging - 4' L (1.22m) | - | - | Polyamide (PA), Nylon | Gray | - | |||
3 In Stock | 1 : ¥78.73000 Bulk | Bulk | Active | Grommet - Edging, Solid | Straight Panels | 0.045" ~ 0.250" (1.14mm ~ 6.35mm) | Edging - 4' L (1.22m) | - | - | Polyamide (PA), Nylon | Gray | - |