Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 240 : ¥129.65983 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 13.6W @ 27°C | 68°C @ 27°C | 3.80mm | 1 | 7 A | 3.8 V | 420 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
11 In Stock | 1 : ¥122.17000 Box | Box | Active | Square - 15.00mm L x 15.00mm W | 7.5W @ 27°C | 68°C @ 27°C | 3.80mm | 1 | 7 A | 2.1 V | 240 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 240 : ¥129.65983 Box | Box | Active | Rectangular - 30.00mm L x 15.00mm W | 15.4W @ 27°C | 68°C @ 27°C | 3.80mm | 1 | 7 A | 4.2 V | 480 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
16 In Stock | 1 : ¥213.51000 Box | Box | Active | Square - 30.00mm L x 30.00mm W | 31.0W @ 27°C | 68°C @ 27°C | 3.80mm | 1 | 7 A | 8.6 V | 1 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 100 : ¥234.06470 Box | Box | Active | Square - 40.00mm L x 40.00mm W | 55.0W @ 27°C | 68°C @ 27°C | 3.81mm | 1 | 7 A | 15.4 V | 1.75 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV |