PC Pin, Single Post Connectors

Results: 20
Length - Below Flange
0.062" (1.57mm)0.094" (2.39mm)0.125" (3.18mm)0.156" (3.96mm)
Length - Overall
0.217" (5.51mm)0.249" (6.32mm)0.280" (7.11mm)0.311" (7.90mm)
Board Thickness
0.031" (0.79mm)0.062" (1.57mm)0.094" (2.39mm)0.125" (3.18mm)
Contact Finish
GoldTinTin-Lead
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)50.0µin (1.27µm)200.0µin (5.08µm)
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
10,685
In Stock
1 : ¥1.54000
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.062" (1.57mm)0.217" (5.51mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.031" (0.79mm)Brass AlloyGold10.0µin (0.25µm)
949
In Stock
1 : ¥6.75000
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.094" (2.39mm)0.249" (6.32mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyGold10.0µin (0.25µm)
899
In Stock
1 : ¥6.99000
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.125" (3.18mm)0.280" (7.11mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.094" (2.39mm)Brass AlloyGold10.0µin (0.25µm)
999
In Stock
1 : ¥7.15000
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.156" (3.96mm)0.311" (7.90mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.125" (3.18mm)Brass AlloyGold10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : ¥3.28446
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.062" (1.57mm)0.217" (5.51mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.031" (0.79mm)Brass AlloyTin-Lead200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ¥3.28446
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.094" (2.39mm)0.249" (6.32mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyTin-Lead200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ¥3.28446
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.125" (3.18mm)0.280" (7.11mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.094" (2.39mm)Brass AlloyTin-Lead200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ¥3.28446
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.062" (1.57mm)0.217" (5.51mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.031" (0.79mm)Brass AlloyTin200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ¥3.28446
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.094" (2.39mm)0.249" (6.32mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyTin200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ¥3.28446
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.125" (3.18mm)0.280" (7.11mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.094" (2.39mm)Brass AlloyTin200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ¥3.29104
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.156" (3.96mm)0.311" (7.90mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.125" (3.18mm)Brass AlloyTin-Lead200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ¥3.29104
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.156" (3.96mm)0.311" (7.90mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.125" (3.18mm)Brass AlloyTin200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ¥4.03858
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.062" (1.57mm)0.217" (5.51mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.031" (0.79mm)Brass AlloyGold20.0µin (0.51µm)
0
In Stock
Check Lead Time
1,000 : ¥4.28687
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.094" (2.39mm)0.249" (6.32mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyGold20.0µin (0.51µm)
0
In Stock
Check Lead Time
1,000 : ¥4.47605
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.125" (3.18mm)0.280" (7.11mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.094" (2.39mm)Brass AlloyGold20.0µin (0.51µm)
0
In Stock
Check Lead Time
1,000 : ¥4.66653
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.156" (3.96mm)0.311" (7.90mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.125" (3.18mm)Brass AlloyGold20.0µin (0.51µm)
0
In Stock
Check Lead Time
1,000 : ¥5.45090
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.062" (1.57mm)0.217" (5.51mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.031" (0.79mm)Brass AlloyGold50.0µin (1.27µm)
0
In Stock
Check Lead Time
1,000 : ¥5.96982
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.094" (2.39mm)0.249" (6.32mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyGold50.0µin (1.27µm)
0
In Stock
Check Lead Time
1,000 : ¥6.31721
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.156" (3.96mm)0.311" (7.90mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.125" (3.18mm)Brass AlloyGold50.0µin (1.27µm)
0
In Stock
Check Lead Time
1,000 : ¥6.35607
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.125" (3.18mm)0.280" (7.11mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.094" (2.39mm)Brass AlloyGold50.0µin (1.27µm)
Showing
of 20

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.