Machine Vision - Lenses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Focal Length | Magnification | Focal Ratio | Compatible Sensor Size (Max) | Field of View | Working Distance | Depth Of Field | Resolution | TV Distortion | Filter Size | Diameter | Length | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥3,398.10000 Box | Box | Active | Standard | 50.0mm | 0.033x ~ 0.5x | F5.6 | - | 46.0mm | 124mm ~ 1545mm | - | 7µm | - | M40.5 x P0.5 | 59.0mm Dia | 93.0mm | M42-Mount | - | |||
5 In Stock | 1 : ¥3,398.10000 Box | Box | Active | Standard | 50.0mm | 0.033x ~ 0.5x | F2.8 | - | 46.0mm | 124mm ~ 1545mm | - | 7µm | - | M40.5 x P0.5 | 59.0mm Dia | 93.0mm | M42-Mount | - | |||
5 In Stock | 1 : ¥3,398.10000 Box | Box | Active | Standard | 50.0mm | 0.033x ~ 0.5x | F4 | - | 46.0mm | 124mm ~ 1545mm | - | 7µm | - | M40.5 x P0.5 | 59.0mm Dia | 93.0mm | M42-Mount | - | |||
5 In Stock | 1 : ¥4,771.97000 Box | Box | Active | Standard | 60.0mm | 0.033x ~ 0.5x | F4 | - | 44.0mm | 159mm ~ 1275mm | - | 7µm | - | M40.5 x P0.5 | 59.0mm Dia | 111.1mm | M42-Mount | - | |||
5 In Stock | 1 : ¥4,771.97000 Box | Box | Active | Standard | 60.0mm | 0.033x ~ 0.5x | F8 | - | 44.0mm | 159mm ~ 1275mm | - | 7µm | - | M40.5 x P0.5 | 59.0mm Dia | 111.1mm | M42-Mount | - | |||
5 In Stock | 1 : ¥4,771.97000 Box | Box | Active | Standard | 60.0mm | 0.033x ~ 0.5x | F5.6 | - | 44.0mm | 159mm ~ 1275mm | - | 7µm | - | M40.5 x P0.5 | 59.0mm Dia | 111.1mm | M42-Mount | - | |||
5 In Stock | 1 : ¥4,837.01000 Box | Box | Active | Standard | 40.0mm | 0.05x ~ 0.5x | F8 | - | 44.0mm | 94mm ~ 1027mm | - | 7µm | - | M40.5 x P0.5 | 59.0mm Dia | 81.7mm | M42-Mount | - | |||
4 In Stock | 1 : ¥4,837.01000 Box | Box | Active | Standard | 40.0mm | 0.05x ~ 0.5x | F4 | - | 44.0mm | 94mm ~ 1027mm | - | 7µm | - | M40.5 x P0.5 | 59.0mm Dia | 81.7mm | M42-Mount | - | |||
1 In Stock | 1 : ¥4,837.01000 Box | Box | Active | Standard | 40.0mm | 0.05x ~ 0.5x | F5.6 | - | 44.0mm | 94mm ~ 1027mm | - | 7µm | - | M40.5 x P0.5 | 59.0mm Dia | 81.7mm | M42-Mount | - |