Machine Vision - Lenses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Focal Length | Magnification | Focal Ratio | Compatible Sensor Size (Max) | Field of View | Working Distance | Depth Of Field | Resolution | TV Distortion | Filter Size | Diameter | Length | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥2,466.28000 Box | Box | Active | Standard | 60.0mm | 0.1x ~ 0.5x | F4.5 | - | 56.0mm | 271mm ~ 729mm | - | 10µm | - | M40.5 x P0.5 | 50.0mm Dia | 36.6mm | Flexible | - | |||
2 In Stock | 1 : ¥2,777.72000 Box | Box | Active | Standard | 75.0mm | 0.1x ~ 0.5x | F4.5 | - | 43.3mm | 201mm ~ 793mm | - | 10µm | - | M40.5 x P0.5 | 50.0mm Dia | 36.7mm | Flexible | - | |||
5 In Stock | 1 : ¥3,274.35000 Box | Box | Active | Standard | 50.0mm | 0.075x ~ 0.4x | F2.8 | - | 43.3mm | 153mm ~ 707mm | - | 10µm | - | M40.5 x P0.5 | 50.0mm Dia | 37.9mm | Flexible | - | |||
1 In Stock | 1 : ¥3,013.41000 Box | Box | Active | Telephoto | 90.0mm | 0.125x ~ 0.5x | F4.5 | - | 82.0mm | 252mm ~ 794mm | - | 10µm | - | M40.5 x P0.5 | 50.0mm Dia | 36.7mm | Flexible | - |