Bushings, Grommets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,301 In Stock | 1 : ¥4.21000 Bulk | Bulk | Active | Bushing | Cable, Wires | 0.125" (3.18mm) | Circular - 1.375" (34.93mm) | 1.000" (25.40mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
3,806 In Stock | 1 : ¥1.68000 Bulk | Bulk | Active | Bushing | Cable, Wires | 0.125" (3.18mm) | Circular - 0.500" (12.70mm) | 0.312" (7.92mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
1,126 In Stock | 1 : ¥2.36000 Bulk | Bulk | Active | Bushing | Cable, Wires | 0.062" (1.57mm) | Circular - 0.625" (15.88mm) | 0.437" (11.10mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
602 In Stock | 1 : ¥1.77000 Bulk | Bulk | Active | Bushing | Cable, Wires | 0.062" (1.57mm) | Circular - 0.500" (12.70mm) | 0.312" (7.92mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
400 In Stock | 1 : ¥2.53000 Bulk | Bulk | Active | Bushing | Cable, Wires | 0.062" (1.57mm) | Circular - 0.750" (19.05mm) | 0.500" (12.70mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
421 In Stock | 1 : ¥2.69000 Bulk | Bulk | Active | Bushing | Cable, Wires | 0.062" (1.57mm) | Circular - 0.875" (22.22mm) | 0.560" (14.22mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
786 In Stock | 1 : ¥4.04000 Bulk | Bulk | Active | Bushing | Cable, Wires | 0.125" (3.18mm) | Circular - 1.500" (38.10mm) | 1.062" (26.97mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
543 In Stock | 1 : ¥1.43000 Bulk | Bulk | Obsolete | Bushing | Cable, Wires | 0.125" (3.18mm) | Circular - 0.625" (15.88mm) | 0.437" (11.10mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
325 In Stock | 1 : ¥1.77000 Bulk | Bulk | Obsolete | Bushing | Cable, Wires | 0.125" (3.18mm) | Circular - 0.750" (19.05mm) | 0.500" (12.70mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
896 In Stock | 1 : ¥1.94000 Bulk | Bulk | Obsolete | Bushing | Cable, Wires | 0.125" (3.18mm) | Circular - 0.875" (22.22mm) | 0.560" (14.22mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
286 In Stock | 1 : ¥2.27000 Bulk | Bulk | Obsolete | Bushing | Cable, Wires | 0.125" (3.18mm) | Circular - 1.000" (25.40mm) | 0.750" (19.05mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 |