Bushings, Grommets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,204 In Stock | 1 : ¥1.68000 Bulk | Bulk | Active | Bushing, Strain Relief | SV, SVT, HPD | 0.100" (2.54mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
3,592 In Stock | 1 : ¥2.02000 Bulk | Bulk | Active | Bushing, Strain Relief | SPT-2 | 0.098" (2.49mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
5,625 In Stock | 1 : ¥2.10000 Bulk | Bulk | Active | Bushing, Strain Relief | SVI, SVT | 0.098" (2.49mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
2,985 In Stock | 1 : ¥2.10000 Bulk | Bulk | Active | Bushing, Strain Relief | SVI, SVT | 0.063" (1.60mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
33,021 In Stock | 1 : ¥2.19000 Bulk | Bulk | Active | Bushing, Strain Relief | SJT | 0.063" (1.60mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
18,026 In Stock | 1 : ¥2.19000 Bulk | Bulk | Active | Bushing, Strain Relief | SJT | 0.126" (3.20mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
3,258 In Stock | 1 : ¥2.19000 Bulk | Bulk | Active | Bushing, Strain Relief | SJT | 0.063" (1.60mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
4,586 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Bushing, Strain Relief | SJT | 0.063" (1.60mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
1,353 In Stock | 1 : ¥3.87000 Bulk | Bulk | Active | Bushing, Strain Relief | SJT | 0.126" (3.20mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
701 In Stock | 1 : ¥1.68000 Bulk | Bulk | Active | Bushing, Strain Relief | SPT-1 | 0.098" (2.49mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
117 In Stock | 1 : ¥2.19000 Bulk | Bulk | Active | Bushing, Strain Relief | SJT | 0.126" (3.20mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
847 In Stock | 1 : ¥1.94000 Bulk | Bulk | Active | Bushing, Strain Relief | SPT-2 | 0.063" (1.60mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bushing, Strain Relief | SPT-1 | 0.063" (1.60mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bushing, Strain Relief | SPT-1 | 0.063" (1.60mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 |