PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,563 In Stock | 1 : ¥3.58000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.082" (2.08mm) | 0.852" (21.64mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
7,313 In Stock | 1 : ¥17.56000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.051" (1.30mm) | 0.821" (20.85mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
999 In Stock | 1 : ¥9.76000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.113" (2.87mm) | 0.883" (22.43mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
749 In Stock | 1 : ¥11.14000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.051" (1.30mm) | 0.821" (20.85mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,177 In Stock | 1 : ¥18.24000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.113" (2.87mm) | 0.883" (22.43mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.04378 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.113" (2.87mm) | 0.883" (22.43mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.04378 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.113" (2.87mm) | 0.883" (22.43mm) | 0.070" (1.78mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.07403 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.051" (1.30mm) | 0.821" (20.85mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.07403 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.051" (1.30mm) | 0.821" (20.85mm) | 0.070" (1.78mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.11874 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.082" (2.08mm) | 0.852" (21.64mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.11874 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.082" (2.08mm) | 0.852" (21.64mm) | 0.070" (1.78mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30635 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.051" (1.30mm) | 0.821" (20.85mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.31233 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.082" (2.08mm) | 0.852" (21.64mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.32339 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.113" (2.87mm) | 0.883" (22.43mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥10.00735 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.082" (2.08mm) | 0.852" (21.64mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 50.0µin (1.27µm) |