Bar Code Readers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Visual Field (Max) | Visual Field (Min) | Installation Distance | Resolution | Light Source | Scan Rate | Image Type | Sensor Type | Voltage - Supply | Features | Mounting Type | Termination Style | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥8,609.58000 Bulk | Bulk | Active | Bar Code Reader | - | - | - | 0.4MP, 752 x 480 (360,960 Pixels) | Integrated (White) | - | Monochrome | CMOS | 5 ~ 30VDC | Software Included | Chassis Mount | Cable with Connector | IP65 - Dust Tight, Water Resistant | 0°C ~ 45°C | |||
2 In Stock | 1 : ¥10,276.20000 Bulk | Bulk | Active | Bar Code Reader | - | - | - | 0.4MP, 752 x 480 (360,960 Pixels) | Integrated (White) | - | Monochrome | CMOS | 5 ~ 30VDC | Software Included | Chassis Mount | Cable with Connector | IP65 - Dust Tight, Water Resistant | 0°C ~ 45°C | |||
2 In Stock | 1 : ¥23,096.33000 Bulk | Bulk | Active | Bar Code Reader | - | - | - | 1.2MP, 1280 x 960 (1,228,800 Pixels) | Integrated (White) | - | Monochrome | CMOS | 5 ~ 30VDC | Software Included | Chassis Mount | Cable with Connector | IP65 - Dust Tight, Water Resistant | 0°C ~ 45°C | |||
1 In Stock | 1 : ¥14,828.91000 Bulk | Bulk | Active | Bar Code Reader | - | - | - | 0.4MP, 752 x 480 (360,960 Pixels) | Integrated (White) | - | Monochrome | CMOS | 5 ~ 30VDC | Software Included | Chassis Mount | Cable with Connector | IP65 - Dust Tight, Water Resistant | 0°C ~ 45°C | |||
1 In Stock | 1 : ¥13,690.73000 Bulk | Bulk | Active | Bar Code Reader | - | - | - | 0.4MP, 752 x 480 (360,960 Pixels) | Integrated (White) | - | Monochrome | CMOS | 5 ~ 30VDC | Software Included | Chassis Mount | Cable with Connector | IP65 - Dust Tight, Water Resistant | 0°C ~ 45°C |