Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥259.78000 Bulk | Bulk | Active | Panel Mount | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | 15/32-32 | - | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥318.20840 Bulk | Bulk | Active | Panel Mount | SP3T | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | 15/32-32 | - | Jumper needed to achieve triple throw | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥332.75120 Bulk | Bulk | Active | Panel Mount | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | 15/32-32 | - | Matte Black Finish | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥392.00480 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | 15/32-32 | - | Front Panel Sealing | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥451.26480 Tray | Tray | Active | Panel Mount | DPDT | On-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 11.70mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | 15/32-32 | - | Front Panel Sealing | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥467.84640 Bulk | Bulk | Active | Panel Mount | SPDT | Mom-Off-Mom | 4A (DC) | - | 30 V | Standard Round | - | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | 15/32-32 | - | - | -40°C ~ 85°C |