PC Pin Receptacles, Socket Connectors

Results: 10
Accepts Pin Diameter
0.015" ~ 0.020" (0.38mm ~ 0.51mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Contact Finish
GoldTinTin-Lead
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)100.0µin (2.54µm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
7,124
In Stock
1 : ¥2.36000
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.036" (0.91mm)0.058" (1.47mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
1,878
In Stock
1 : ¥9.76000
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.058" (1.47mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
8,435
In Stock
1 : ¥2.93000
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.036" (0.91mm)0.058" (1.47mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
937
In Stock
1 : ¥8.54000
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.058" (1.47mm)-0.138" (3.51mm)Beryllium CopperTin-Lead100.0µin (2.54µm)
999
In Stock
1 : ¥9.11000
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.036" (0.91mm)0.058" (1.47mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
6,090
In Stock
1 : ¥9.43000
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.036" (0.91mm)0.058" (1.47mm)-0.138" (3.51mm)Beryllium CopperGold10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : ¥4.70466
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.036" (0.91mm)0.058" (1.47mm)-0.138" (3.51mm)Beryllium CopperTin100.0µin (2.54µm)
0
In Stock
Check Lead Time
1,000 : ¥4.80189
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.058" (1.47mm)-0.138" (3.51mm)Beryllium CopperGold10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : ¥4.80189
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.036" (0.91mm)0.058" (1.47mm)-0.138" (3.51mm)Beryllium CopperGold10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : ¥5.00814
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.058" (1.47mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
Showing
of 10

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.