20-101-0561 | ||
---|---|---|
DigiKey Part Number | 316-1099-ND | |
Manufacturer | ||
Manufacturer Product Number | 20-101-0561 | |
Description | IC MOD RABBIT 3000 29.4MHZ 512KB | |
Customer Reference | ||
Detailed Description | RabbitCore RCM3400 Embedded Module Rabbit 3000 29.4MHz 512KB 512KB | |
Datasheet | Datasheet | |
EDA/CAD Models | 20-101-0561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 3000 | |
Co-Processor | - | |
Speed | 29.4MHz | |
Flash Size | 512KB | |
RAM Size | 512KB | |
Connector Type | 2 IDC Headers 2x17 | |
Size / Dimension | 1.160" L x 1.380" W (29.50mm x 34.90mm) | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | RCM3400 Series |
Product Training Modules | What is Dynamic C |
Environmental Information | Digi International RoHS/REACH |
PCN Design/Specification | |
HTML Datasheet | RCM3400 Series |
EDA Models | 20-101-0561 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8537.10.9160 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥894.43000 | ¥894.43 |
Attribute | Description |
---|---|
Other Names | 316-1099 201010561 |
Standard Package | 25 |