SRMM8QDW0GD02GE008U01CH | ||
---|---|---|
DigiKey Part Number | 1668-SRMM8QDW0GD02GE008U01CH-ND | |
Manufacturer | ||
Manufacturer Product Number | SRMM8QDW0GD02GE008U01CH | |
Description | SBC 1.8GHZ 4 CORE 8GB/2GB RAM | |
Customer Reference | ||
Detailed Description | Single Board Computer 1.8GHz 4 Core 8GB/2GB RAM ARM® Cortex®-A53+M4, i.MX8M Mini Quad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A53+M4, i.MX8M Mini Quad | |
Speed | 1.8GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 4.020" x 2.720" (102.10mm x 69.08mm) | |
Form Factor | - | |
Expansion Site/Bus | Mini-PCIe, M.2, SIM | |
RAM Capacity/Installed | 8GB/2GB | |
Storage Interface | eMMC, MicroSD | |
Video Outputs | HDMI, MIPI | |
Ethernet | RJ45 (10/100/1000) (2) | |
USB | USB 3.0 (2) | |
Digital I/O Lines | - | |
Watchdog Timer | - | |
Contents | SD Card | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |