RFB-0505S | ||
---|---|---|
DigiKey Part Number | 945-3158-ND | |
Manufacturer | ||
Manufacturer Product Number | RFB-0505S | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA - 5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RFB-0505S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
5 | ¥17.08800 | ¥85.44 |
10 | ¥16.84500 | ¥168.45 |
25 | ¥16.35080 | ¥408.77 |
50 | ¥15.85640 | ¥792.82 |
100 | ¥15.36050 | ¥1,536.05 |
250 | ¥14.86524 | ¥3,716.31 |
500 | ¥13.87438 | ¥6,937.19 |