Inclinometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Axis | Measuring Range | Sensitivity | Bandwidth | Voltage Rating | Output Type | Interface | Package / Case | Operating Temperature | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,443 In Stock | 1 : ¥388.54000 Cut Tape (CT) 1,000 : ¥246.08013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | X, Y, Z | ±90° | - | 70Hz | 3 V ~ 3.6 V | Digital | SPI | 12-SMD, Flat Lead | -40°C ~ 125°C | - | - | |||
2,396 In Stock | 1 : ¥407.99000 Cut Tape (CT) 100 : ¥291.44540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | X, Y, Z | ±90° | - | 70Hz | 3 V ~ 3.6 V | Digital | SPI | 12-SMD, Flat Lead | -40°C ~ 125°C | - | - | |||
0 In Stock Check Lead Time | 4 : ¥427.26500 Bag | Bag | Active | X, Y, Z | ±90° | - | 70Hz | 3 V ~ 3.6 V | Digital | SPI | 12-SMD, Flat Lead | -40°C ~ 125°C | Automotive | AEC-Q100 | |||
0 In Stock | Active | Bulk | Active | X, Y, Z | ±90° | - | 70Hz | 3 V ~ 3.6 V | Digital | SPI | 12-SMD, Flat Lead | -40°C ~ 125°C | - | - |