Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
483 In Stock | 1 : ¥85.48000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 375 mA | 5 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
4,000 In Stock | 1 : ¥101.94000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 50 mA | 160 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
1,395 In Stock | 1 : ¥88.23000 Cut Tape (CT) 750 : ¥55.12781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 50 mA | 160 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
1,746 In Stock | 1 : ¥89.38000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 375 mA | 5 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
1,236 In Stock | 1 : ¥89.38000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 375 mA | 5 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
226 In Stock | 1 : ¥133.27000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
1,824 In Stock | 1 : ¥62.03000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 50 mA | 160 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
1,970 In Stock | 1 : ¥74.78000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 200 V | 150 mA | 24 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
238 In Stock | 1 : ¥85.48000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 375 mA | 5 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
1,815 In Stock | 1 : ¥101.94000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 150 mA | 24 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
1,099 In Stock | 1 : ¥101.94000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 150 mA | 24 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
1,026 In Stock | 1 : ¥101.94000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 50 mA | 160 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
4,249 In Stock | 1 : ¥127.43000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
1,950 In Stock | 1 : ¥101.94000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 150 mA | 24 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
950 In Stock | 1 : ¥89.38000 Cut Tape (CT) 750 : ¥55.87185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 375 mA | 5 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 200 V | 150 mA | 24 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 150 mA | 24 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
0 In Stock Check Lead Time | 750 : ¥82.11771 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
0 In Stock Check Lead Time | 1 : ¥88.23000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 50 mA | 160 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 375 mA | 5 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 375 mA | 5 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 50 mA | 160 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 50 mA | 160 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified |