Turret Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Number of Turrets | Length - Above Board | Length - Below Flange | Length - Overall | Mounting Type | Termination | Flange Diameter | Diameter - Turret Head | Staking Side OD | Staking Side ID | Mounting Hole Diameter | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,209 In Stock | 1 : ¥2.93000 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.084" (2.13mm) | 0.240" (6.10mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.062" (1.57mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated | |||
9,681 In Stock | 1 : ¥6.75000 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.115" (2.92mm) | 0.271" (6.88mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.094" (2.39mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
500 In Stock | 1 : ¥6.75000 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.084" (2.13mm) | 0.240" (6.10mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.062" (1.57mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
2,110 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.147" (3.73mm) | 0.303" (7.70mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated | |||
1,394 In Stock | 1 : ¥6.75000 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.053" (1.35mm) | 0.209" (5.31mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.031" (0.79mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
544 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.115" (2.92mm) | 0.271" (6.88mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.094" (2.39mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated | |||
583 In Stock | 1 : ¥6.75000 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.084" (2.13mm) | 0.240" (6.10mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
138 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.147" (3.73mm) | 0.303" (7.70mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
1,000 In Stock | 1 : ¥6.75000 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.053" (1.35mm) | 0.209" (5.31mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.031" (0.79mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
1,000 In Stock | 1 : ¥6.75000 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.115" (2.92mm) | 0.271" (6.88mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
35 In Stock | 1 : ¥6.83000 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.147" (3.73mm) | 0.303" (7.70mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1 : ¥6.75000 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.084" (2.13mm) | 0.240" (6.10mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.72303 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.053" (1.35mm) | 0.209" (5.31mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.031" (0.79mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.74279 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.115" (2.92mm) | 0.271" (6.88mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.74799 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.147" (3.73mm) | 0.303" (7.70mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥4.46273 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.053" (1.35mm) | 0.209" (5.31mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | 0.067" (1.70mm) | 0.031" (0.79mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated |