Turret Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Number of Turrets | Length - Above Board | Length - Below Flange | Length - Overall | Mounting Type | Termination | Flange Diameter | Diameter - Turret Head | Staking Side OD | Staking Side ID | Mounting Hole Diameter | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥3.28429 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.094" (2.39mm) | 0.250" (6.35mm) | Through Hole | Swage | 0.078" (1.98mm) | 0.045" (1.14mm) | 0.047" (1.19mm) | 0.028" (0.71mm) | 0.052" (1.32mm) | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.28429 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.094" (2.39mm) | 0.250" (6.35mm) | Through Hole | Swage | 0.078" (1.98mm) | 0.045" (1.14mm) | 0.047" (1.19mm) | 0.028" (0.71mm) | 0.052" (1.32mm) | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.28429 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.094" (2.39mm) | 0.250" (6.35mm) | Through Hole | Swage | 0.078" (1.98mm) | 0.045" (1.14mm) | 0.047" (1.19mm) | 0.028" (0.71mm) | 0.052" (1.32mm) | 0.062" (1.57mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.46167 Bulk | Bulk | Active | Single End | Single | 0.156" (3.96mm) | 0.094" (2.39mm) | 0.250" (6.35mm) | Through Hole | Swage | 0.078" (1.98mm) | 0.045" (1.14mm) | 0.047" (1.19mm) | 0.028" (0.71mm) | 0.052" (1.32mm) | 0.062" (1.57mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated |