AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
924 In Stock | 1 : ¥67.96000 Bulk | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | CEE 7/16 | 2.80" L x 0.98" W x 2.60" H (71.2mm x 25.0mm x 66.0mm) | CB, CE, EAC, LPS, UKRSepro | 60950-1 | |||
101 In Stock | 1 : ¥67.96000 Bulk | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | CEE 7/16 | 2.80" L x 0.98" W x 2.60" H (71.2mm x 25.0mm x 66.0mm) | CB, CE, EAC, LPS, UKRSepro | 60950-1 | |||
162 In Stock | 1 : ¥98.12000 Bulk | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB Micro | 59" (1.50m) | CEE 7/16 | 2.80" L x 0.98" W x 2.60" H (71.2mm x 25.0mm x 66.0mm) | CB, CE, EAC, LPS, UKRSepro | 60950-1 | |||
108 In Stock | 1 : ¥98.12000 Bulk | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | CEE 7/16 | 2.80" L x 0.98" W x 2.60" H (71.2mm x 25.0mm x 66.0mm) | CB, CE, EAC, LPS, UKRSepro | 60950-1 | |||
101 In Stock | 1 : ¥98.12000 Bulk | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB Micro | 59" (1.50m) | CEE 7/16 | 2.80" L x 0.98" W x 2.60" H (71.2mm x 25.0mm x 66.0mm) | CB, CE, EAC, LPS, UKRSepro | 60950-1 | |||
50 In Stock | 1 : ¥63.49000 Bulk | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | CEE 7/16 | 2.80" L x 0.98" W x 2.60" H (71.2mm x 25.0mm x 66.0mm) | CB, CE, EAC, LPS, UKRSepro | 60950-1 |