Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥1,268.68000 Tray | Tray | Active | 0.33 µF | ±10% | 1000V (1kV) | C0G, NP0 | -55°C ~ 200°C | Low ESL (Stacked), High Temperature | - | SMPS Filtering | - | Through Hole | Stacked DIP, 20 Lead | 1.009" L x 0.500" W (25.64mm x 12.70mm) | 0.280" (7.11mm) | - | 0.450" (11.43mm) | Straight | |||
2 In Stock | 1 : ¥730.18000 Tray | Tray | Active | 1 µF | ±10% | 200V | C0G, NP0 | -55°C ~ 200°C | Low ESL (Stacked), High Temperature | - | SMPS Filtering | - | Through Hole | Stacked DIP, 8 Lead | 0.400" L x 0.440" W (10.16mm x 11.18mm) | 0.390" (9.91mm) | - | 0.400" (10.16mm) | Straight | |||
10 In Stock | 1 : ¥1,759.94000 Tray | Tray | Active | 0.2 µF | ±10% | 2000V (2kV) | C0G, NP0 | -55°C ~ 200°C | Low ESL (Stacked), High Temperature | - | SMPS Filtering | - | Through Hole | Stacked DIP, 20 Lead | 1.009" L x 0.500" W (25.64mm x 12.70mm) | 0.600" (15.24mm) | - | 0.450" (11.43mm) | Straight | |||
10 In Stock | 1 : ¥1,832.53000 Tray | Tray | Active | 2 µF | ±10% | 500V | C0G, NP0 | -55°C ~ 200°C | Low ESL (Stacked), High Temperature | - | SMPS Filtering | - | Through Hole | Stacked DIP, 20 Lead | 1.009" L x 0.500" W (25.64mm x 12.70mm) | 0.600" (15.24mm) | - | 0.450" (11.43mm) | Straight | |||
11 In Stock | 1 : ¥484.84000 Tray | Tray | Active | 0.47 µF | ±10% | 500V | C0G, NP0 | -55°C ~ 200°C | Low ESL (Stacked), High Temperature | - | SMPS Filtering | - | Through Hole | Stacked DIP, 8 Lead | 0.400" L x 0.440" W (10.16mm x 11.18mm) | 0.490" (12.45mm) | - | 0.400" (10.16mm) | Straight | |||
2 In Stock | 1 : ¥609.63000 Tray | Tray | Active | 0.27 µF | ±10% | 1000V (1kV) | C0G, NP0 | -55°C ~ 200°C | Low ESL (Stacked), High Temperature | - | SMPS Filtering | - | Through Hole | Stacked DIP, 8 Lead | 0.400" L x 0.440" W (10.16mm x 11.18mm) | 0.600" (15.24mm) | - | 0.400" (10.16mm) | Straight | |||
0 In Stock | Active | Tray | Active | 1.5 µF | ±10% | 100V | C0G, NP0 | -55°C ~ 200°C | Low ESL (Stacked), High Temperature | - | SMPS Filtering | - | Through Hole | Stacked DIP, 6 Lead | 0.250" L x 0.300" W (6.35mm x 7.62mm) | 0.600" (15.24mm) | - | 0.250" (6.35mm) | Straight | |||
0 In Stock | Active | Tray | Active | 0.6 µF | ±10% | 100V | C0G, NP0 | -55°C ~ 200°C | Low ESL (Stacked), High Temperature | - | SMPS Filtering | - | Through Hole | Stacked DIP, 6 Lead | 0.250" L x 0.300" W (6.35mm x 7.62mm) | 0.280" (7.11mm) | - | 0.250" (6.35mm) | Straight | |||
0 In Stock | Active | Tray | Active | 0.056 µF | ±10% | 630V | C0G, NP0 | -55°C ~ 200°C | Low ESL (Stacked), High Temperature | - | SMPS Filtering | - | Through Hole | Stacked DIP, 6 Lead | 0.250" L x 0.300" W (6.35mm x 7.62mm) | 0.280" (7.11mm) | - | 0.250" (6.35mm) | Straight | |||
0 In Stock | Active | Tray | Active | 0.025 µF | ±10% | 2000V (2kV) | C0G, NP0 | -55°C ~ 200°C | Low ESL (Stacked), High Temperature | - | SMPS Filtering | - | Through Hole | Stacked DIP, 6 Lead | 0.250" L x 0.300" W (6.35mm x 7.62mm) | 0.600" (15.24mm) | - | 0.250" (6.35mm) | Straight |