Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,592 In Stock | 1 : ¥13.98000 Bulk | Bulk | Active | Electret Condenser | Analog | Unidirectional | 50 Hz ~ 16 kHz | -47dB ±4dB | 55dB | 680 Ohms | 1.5 V | 1.5 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.382" Dia (9.70mm) | 0.205" (5.20mm) | Circular | |||
153 In Stock | 1 : ¥16.50000 Bulk | Bulk | Active | Electret Condenser | Analog | Unidirectional | 100 Hz ~ 10 kHz | -47dB ±4dB | 55dB | 680 Ohms | 1.5 V | 1.5 V ~ 10 V | 500 µA | Top | - | Wire Leads | 0.382" Dia (9.70mm) | 0.205" (5.20mm) | Circular | |||
1,755 In Stock | 1 : ¥29.10000 Tray | Tray | Active | - | Analog | Unidirectional | 20 Hz ~ 20 kHz | -37dB ±3dB | 69dB | 2.2 kOhms | 1.5 V | 1 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.394" Dia (10.00mm) | 0.177" (4.50mm) | Circular | |||
138 In Stock | 1 : ¥16.18000 Box | Box | Active | Electret Condenser | Analog | Unidirectional | - | -47dB ±3dB | 55dB | - | 2 V | - | 500 µA | Top | - | Solder Pads | 0.382" Dia (9.70mm) | 0.205" (5.20mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Unidirectional | - | -47dB ±4dB | 55dB | 680 Ohms | 1.5 V | 1.5 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.382" Dia (9.70mm) | 0.205" (5.20mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Unidirectional | 30 Hz ~ 15 kHz | -47dB ±4dB | 55dB | 680 Ohms | 1.5 V | 1.5 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.382" Dia (9.70mm) | 0.213" (5.40mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Unidirectional | - | -47dB ±4dB | 55dB | 680 Ohms | 1.5 V | 1.5 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.382" Dia (9.70mm) | 0.213" (5.40mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Unidirectional | - | -47dB ±3dB | 55dB | 680 Ohms | 2 V | 2 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.382" Dia (9.70mm) | 0.205" (5.20mm) | Circular |