DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
310 In Stock | 1 : ¥2,395.42000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.7% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
34 In Stock | 1 : ¥2,555.00000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 81% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
29 In Stock | 1 : ¥2,567.92000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 12.5A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.8% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | CE, cURus, TUV | |||
43 In Stock | 1 : ¥2,642.39000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 45.45A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 81.2% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
68 In Stock | 1 : ¥2,661.74000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 12.5A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.8% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
9 In Stock | 1 : ¥2,555.73000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 28V | - | - | - | 5.36A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 80.9% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
4 In Stock | 1 : ¥2,626.62000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 30A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 84.8% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
2 In Stock | 1 : ¥2,531.18000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 10A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.6% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
4 In Stock | 1 : ¥2,559.63000 Tube | Tube | Active | Isolated Module | 1 | 66V | 154V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89.2% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
8 In Stock | 1 : ¥2,652.47000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 10A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 81.3% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
8 In Stock | 1 : ¥2,754.82000 Tube | Tube | Active | Isolated Module | 1 | 180V | 375V | 5V | - | - | - | 30A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 83% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
3 In Stock | 1 : ¥5,041.54000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 81% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
2 In Stock | 1 : ¥2,743.76000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 45.45A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 81.2% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
5 In Stock | 1 : ¥4,375.42000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 28V | - | - | - | 5.36A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.4% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
6 In Stock | 1 : ¥6,118.04000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 3.3V | - | - | - | 45.45A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -55°C ~ 100°C | 80% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
2 In Stock | 1 : ¥6,113.98000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 45.45A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -55°C ~ 100°C | 82% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2,785.71000 Tube | Tube | Active | Isolated Module | 1 | 180V | 375V | 3.3V | - | - | - | 45.45A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 80% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2,594.10000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 30A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 84.8% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
1 In Stock | 1 : ¥2,661.57000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 12.5A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 87.8% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2,413.63000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 87.7% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2,413.63000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.7% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2,419.48000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.7% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2,490.45000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.7% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2,496.38000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.7% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2,497.52000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 28V | - | - | - | 5.36A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89.2% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - |