Bearings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Inner Diameter | Outer Diameter | Width | Material | Static Load Rating | Dynamic Load Rating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206 In Stock | 1 : ¥45.09000 Bulk | Bulk | Active | Spherical Bearing | 1.000" (25.40mm) 1" | 1.625" (41.28mm) | - | - | 37359 lbs | - | - | |||
195 In Stock | 1 : ¥65.99000 Bulk | Bulk | Active | Spherical Bearing | 1.500" (38.10mm) | 2.438" (61.91mm) | 1.312" (33.33mm) | - | 84379 lbs | 28129 lbs | - | |||
0 In Stock Check Lead Time | 1 : ¥24.72000 Bulk | Bulk | Active | Spherical Bearing | 0.750" (19.05mm) 3/4" | 1.250" (31.75mm) | 0.656" (16.66mm) 21/32" | - | 20927 lbs | 7089 lbs | - | |||
0 In Stock Check Lead Time | 1 : ¥25.07000 Bulk | Bulk | Active | Spherical Bearing | 0.500" (12.70mm) 1/2" | 0.875" (22.23mm) 7/8" | 0.437" (11.10mm) 7/16" | - | 9337 lbs | 3156 lbs | - | |||
0 In Stock Check Lead Time | 1 : ¥44.75000 Bulk | Bulk | Active | Spherical Bearing | 1.250" (31.75mm) | 2.000" (50.80mm) | 1.093" (27.76mm) | - | 58507 lbs | 19468 lbs | - | |||
0 In Stock Check Lead Time | 1 : ¥81.05000 Bulk | Bulk | Active | Spherical Bearing | 1.500" (38.10mm) | 2.438" (61.91mm) | 1.312" (33.33mm) | - | 84379 lbs | 28129 lbs | Contact Seal |