Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,940 In Stock | 1 : ¥50.36000 Tube | Tube | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 300mA, Series 150mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 32.10mm | 2500Vrms | - | |||
1,147 In Stock | 1 : ¥50.36000 Tube | Tube | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 400mA, Series 200mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 32.10mm | 2500Vrms | - | |||
900 In Stock | 1 : ¥50.36000 Tube | Tube | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 170mA, Series 85mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 32.10mm | 2500Vrms | - | |||
1,281 In Stock | 1 : ¥50.36000 Tube | Tube | Active | Laminated Core | 115V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 32.10mm | 2500Vrms | - | |||
294 In Stock | 1 : ¥50.36000 Tube | Tube | Active | Laminated Core | 115V | Parallel 18V, Series 36V | Parallel 130mA, Series 65mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 32.10mm | 2500Vrms | - | |||
66 In Stock | 1 : ¥50.36000 Tube | Tube | Active | Laminated Core | 115V | Parallel 24V, Series 48V | Parallel 100mA, Series 50mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 32.10mm | 2500Vrms | - | |||
0 In Stock Check Lead Time | 1 : ¥50.36000 Tube | Tube | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 32.10mm | 2500Vrms | - | |||
0 In Stock Check Lead Time | 1 : ¥50.36000 Tube | Tube | Active | Laminated Core | 115V | Parallel 10V, Series 20V | Parallel 240mA, Series 120mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 32.10mm | 2500Vrms | - | |||
0 In Stock Check Lead Time | 1 : ¥50.36000 Tube | Tube | Active | Laminated Core | 115V | Parallel 28V, Series 56V | Parallel 90mA, Series 45mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 32.10mm | 2500Vrms | - |