Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,471 In Stock | 1 : ¥83.62000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 420mA, Series 210mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 36.37mm W | 35.60mm | 3500Vrms | - | |||
404 In Stock | 1 : ¥83.62000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 800mA, Series 400mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 36.37mm W | 35.60mm | 3500Vrms | - | |||
1,088 In Stock | 1 : ¥83.62000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 280mA, Series 140mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 36.37mm W | 35.60mm | 3500Vrms | - | |||
960 In Stock | 1 : ¥83.62000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 360mA, Series 180mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 36.37mm W | 35.60mm | 3500Vrms | - | |||
527 In Stock | 1 : ¥83.62000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 500mA, Series 250mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 36.37mm W | 35.60mm | 3500Vrms | - | |||
0 In Stock Check Lead Time | 1 : ¥83.62000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 1A, Series 500mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 36.37mm W | 35.60mm | 3500Vrms | - | |||
0 In Stock Check Lead Time | 1 : ¥83.62000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 620mA, Series 310mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 36.37mm W | 35.60mm | 3500Vrms | - |