VCOs (Voltage Controlled Oscillators)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : ¥747.21000 Tray | Tray | Active | 1200 ~ 2300MHz | 1750MHz | 5V | 0.5 V ~ 20 V | -10 | 25mA | 5 | 3 ±3 | -100 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 325 ~ 775MHz | 550MHz | 12V | 0 V ~ 12 V | -10 | 35mA | 0.5 | 7 ±2 | -105 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 960 ~ 1200MHz | 1080MHz | 3V | 0.5 V ~ 4.5 V | -10 | 8mA | 1 | 3 ±3 | -96 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 1000 ~ 1500MHz | 1250MHz | 3V | 0.5 V ~ 4.5 V | -15 | 10mA | 3 | 3 ±3 | -96 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 1000 ~ 2000MHz | 1500MHz | 10V | 1 V ~ 20 V | -10 | 25mA | 2.5 | 5.5 ±2.5 | -100 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 1220 ~ 2250MHz | 1735MHz | 5V | 0.5 V ~ 20 V | -10 | 25mA | 2.5 | 3 ±1.5 | -100 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 1350 ~ 1400MHz | 1375MHz | 5V | 0.5 V ~ 4.5 V | -15 | 35mA | 1.5 | 7 ±5 | -105 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 1480 ~ 1600MHz | 1540MHz | 5V | 0.5 V ~ 4.5 V | -15 | 30mA | 2.5 | 6.5 ±1.5 | -100 | -30°C ~ 75°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 1530 ~ 2700MHz | 2115MHz | 5V | 0.5 V ~ 10 V | -15 | 30mA | 12.5 | 6.5 ±1.5 | -87 | -40°C ~ 75°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 1530 ~ 2900MHz | 2215MHz | 5V | 0.5 V ~ 20 V | -10 | 30mA | 3 | 6.5 ±1.5 | -87 | -30°C ~ 75°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 1650 ~ 2150MHz | 1900MHz | 5V | 0.5 V ~ 4.5 V | -15 | 22mA | 1.5 | 5 ±3 | -96 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 1658 ~ 1662MHz | 1660MHz | 8V | 0.5 V ~ 2 V | -15 | 35mA | 3 | 3 ±3 | -106 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 1690 ~ 2062MHz | 1876MHz | 5V | 0 V ~ 5 V | -22 | 20mA | 6 | 5 ±2 | -96 | 0°C ~ 70°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 1848 ~ 1852MHz | 1850MHz | 8V | 0.5 V ~ 2 V | -15 | 35mA | 3 | 6 ±2 | -106 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 1874 ~ 2074MHz | 1974MHz | 5V | 0.5 V ~ 4.5 V | -15 | 35mA | 1 | 5 ±2 | -100 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 1950 ~ 2150MHz | 2050MHz | 5V | 0.3 V ~ 4.7 V | -15 | 25mA | 1 | 5 ±2 | -96 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 1970 ~ 2350MHz | 2160MHz | 6.5V | 1 V ~ 14 V | -15 | 25mA | 1 | 5 ±2 | -101 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 2050 ~ 2474MHz | 2262MHz | 8V | 0 V ~ 16 V | -15 | 35mA | 0.5 | 0 ±3 | -103 | -40°C ~ 75°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 2100 ~ 2200MHz | 2150MHz | 5V | 0.5 V ~ 4.5 V | -12 | 30mA | 5 | 4 ±2 | -98 | -30°C ~ 75°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 2110 ~ 2170MHz | 2140MHz | 5V | 0.3 V ~ 4.7 V | -15 | 15mA | 4 | 3 ±3 | -106 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 2130 ~ 2360MHz | 2245MHz | 5V | 0.5 V ~ 4.5 V | -12 | 25mA | 3 | 0 ±2 | -103 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 2200 ~ 2570MHz | 2385MHz | 5V | 1 V ~ 17 V | -15 | 35mA | 3 | 0 ±3 | -101 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 2270 ~ 2330MHz | 2300MHz | 5V | 1 V ~ 5 V | -12 | 35mA | 10 | 5 ±2 | -103 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 2300 ~ 2500MHz | 2400MHz | 8V | 0.5 V ~ 11 V | -12 | 29mA | 0.5 | 6 ±4 | -103 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥682.91000 Tray | Tray | Active | 2320 ~ 2750MHz | 2535MHz | 6V | 1 V ~ 14 V | -15 | 35mA | 2 | 5 ±2 | -96 | -40°C ~ 85°C | Module Adapter, SMA F (3) | 1.250" L x 0.590" W (31.75mm x 14.99mm) | 1.250" (31.75mm) |