VCOs (Voltage Controlled Oscillators)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162 In Stock | 1 : ¥211.05000 Strip | Strip | Active | 800 ~ 1600MHz | 1200MHz | 11.5V | 0.5 V ~ 19 V | -10 | 30mA | 2 | 6 ±2 | -100 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
118 In Stock | 1 : ¥268.12000 Strip | Strip | Active | - | 2400MHz | 8V | 0.5 V ~ 4.5 V | -25 | 50mA | 0.3 | 7 ±2 | -120 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
98 In Stock | 1 : ¥211.05000 Strip | Strip | Active | 1000 ~ 1500MHz | 1250MHz | 3V | 0.5 V ~ 4.5 V | -15 | 10mA | 6 | 3 ±3 | -95 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
82 In Stock | 1 : ¥211.05000 Strip | Strip | Active | 1600 ~ 2700MHz | 2150MHz | 10V | 1 V ~ 20 V | -15 | 22mA | 5 | 5 ±5 | -97 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
25 In Stock | 1 : ¥265.44000 Strip | Strip | Active | 860 ~ 960MHz | 910MHz | 5V | 0.5 V ~ 4.5 V | -12 | 30mA | 0.6 | 3 ±3 | -113 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
69 In Stock | 1 : ¥268.12000 Strip | Strip | Active | - | 2400MHz | 5V | 0.3 V ~ 4.7 V | -15 | 25mA | 1 | 2.5 ±2.5 | -120 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
78 In Stock | 1 : ¥205.68000 Strip | Strip | Active | 60 ~ 110MHz | 85MHz | 5V | 0.5 V ~ 10 V | -10 | 25mA | 0.5 | 8 ±3 | -114 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
35 In Stock | 1 : ¥205.68000 Strip | Strip | Active | 200 ~ 400MHz | 300MHz | 5V | 0 V ~ 5 V | -10 | 15mA | 4 | 3 ±3 | -105 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
23 In Stock | 1 : ¥211.05000 Strip | Strip | Active | 1550 ~ 2500MHz | 2025MHz | 10V | 0.5 V ~ 9.5 V | -7 | 13mA | 5 | 6 ±3 | -95 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
13 In Stock | 1 : ¥217.31000 Strip | Strip | Active | 140 ~ 250MHz | 195MHz | 5V | 0.5 V ~ 10.5 V | -14 | 15mA | 0.5 | 3 ±3 | -106 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
11 In Stock | 1 : ¥217.31000 Strip | Strip | Active | 250 ~ 450MHz | 350MHz | 5V | 0.3 V ~ 4.7 V | -15 | 12mA | 3 | 0 ±3.5 | -96 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
30 In Stock | 1 : ¥268.12000 Strip | Strip | Active | 2400 ~ 2569MHz | 2484.5MHz | 5V | 0.5 V ~ 4.5 V | -15 | 35mA | 3 | 4 ±2 | -102 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
18 In Stock | 1 : ¥268.12000 Strip | Strip | Active | 2496 ~ 2704MHz | 2600MHz | 5V | 0.5 V ~ 4.5 V | -15 | 35mA | 1.5 | 7 ±2 | -102 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
10 In Stock | 1 : ¥268.12000 Strip | Strip | Active | 2328 ~ 2536MHz | 2432MHz | 5V | 0.5 V ~ 4.5 V | -15 | 35mA | 1.5 | 7 ±2 | -105 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
13 In Stock | 1 : ¥197.64000 Strip | Strip | Active | 42 ~ 46MHz | 44MHz | 5V | 0.5 V ~ 4.5 V | -13 | 8mA | 1 | -1 ±2 | -116 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
8 In Stock | 1 : ¥197.64000 Strip | Strip | Active | 490 ~ 540MHz | 515MHz | 5V | 0.3 V ~ 4.7 V | -12 | 25mA | 0.5 | 3 ±3 | -108 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
10 In Stock | 1 : ¥205.68000 Strip | Strip | Active | 370 ~ 450MHz | 410MHz | 5V | 0.5 V ~ 4.5 V | -4 | 15mA | 3 | 7 ±2 | -110 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
10 In Stock | 1 : ¥205.68000 Strip | Strip | Active | 925 ~ 970MHz | 947.5MHz | 5V | 0.5 V ~ 4.5 V | -15 | 20mA | 1.7 | 5 ±3 | -110 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
7 In Stock | 1 : ¥205.68000 Strip | Strip | Active | 805 ~ 900MHz | 852.5MHz | 5V | 0.5 V ~ 5 V | -15 | 20mA | 1 | 2 ±3 | -105 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
6 In Stock | 1 : ¥205.68000 Strip | Strip | Active | 305 ~ 345MHz | 325MHz | 5V | 0.3 V ~ 4.7 V | -15 | 13mA | 2 | 6.5 ±3.5 | -111 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
22 In Stock | 1 : ¥211.05000 Strip | Strip | Active | 1750 ~ 2150MHz | 1950MHz | 5V | 0.3 V ~ 4.7 V | -15 | 25mA | 1.5 | 0 ±3 | -97 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
9 In Stock | 1 : ¥211.05000 Strip | Strip | Active | 1200 ~ 2300MHz | 1750MHz | 5V | 0.5 V ~ 20 V | -10 | 25mA | 5 | 3 ±3 | -100 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
10 In Stock | 1 : ¥217.31000 Strip | Strip | Active | 400 ~ 800MHz | 600MHz | 5V | 0 V ~ 12 V | -5 | 17mA | 5 | 7 ±5 | -105 | -10°C ~ 70°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
9 In Stock | 1 : ¥217.31000 Strip | Strip | Active | 250 ~ 500MHz | 375MHz | 15V | 0.5 V ~ 19 V | -8 | 15mA | 1.5 | 0 ±3 | -101 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
27 In Stock | 1 : ¥219.99000 Strip | Strip | Active | 2130 ~ 2360MHz | 2245MHz | 5V | 0 V ~ 5 V | -12 | 25mA | 3 | 0 ±2 | -103 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) |