Rivets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Rivet Diameter | Rivet Length | Head Diameter | Head Height | Hole Diameter | Grip Range | Features | Color | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,913 In Stock | 1 : ¥1.94000 Box | Box | Active | Push Rivet | - | 0.370" (9.40mm) | 0.435" (11.05mm) | 0.070" (1.78mm) | 0.187" (4.75mm) 3/16" | 0.156" ~ 0.187" (3.96mm ~ 4.75mm) | Requires Installation Tool | Natural | Nylon | |||
2,660 In Stock | 1 : ¥2.35000 Box | Box | Active | Push Rivet | - | 0.370" (9.40mm) | 0.435" (11.05mm) | 0.070" (1.78mm) | 0.187" (4.75mm) 3/16" | 0.156" ~ 0.187" (3.96mm ~ 4.75mm) | Requires Installation Tool | Natural | Nylon |