AC AC Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Output Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock 486 Factory | 1 : ¥246.17000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 3.33A | 40 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | CSA, UL | |||
336 In Stock 1,393 Factory | 1 : ¥246.17000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 1.67A | 40 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | CSA, UL | |||
63 In Stock 494 Factory | 1 : ¥246.17000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 14VAC | 2.86A | 40 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | CSA, UL | |||
19 In Stock 75 Factory | 1 : ¥246.17000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 18VAC | 2.22A | 40 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | CSA, UL | |||
14 In Stock 128 Factory | 1 : ¥246.17000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 2.5A | 40 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | CSA, UL |