Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥99.58000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 500 mA | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 24mH | |||
2,306 In Stock 750 Factory | 1 : ¥100.50000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 1 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 12mH | |||
3,543 In Stock | 1 : ¥103.45000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 8.4 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 300µH | |||
2,680 In Stock | 1 : ¥101.51000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 3 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 2.5mH | |||
161 In Stock | 1 : ¥100.00000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 1 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 12mH | |||
242 In Stock | 1 : ¥102.02000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 6 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 780µH | |||
249 In Stock | 1 : ¥99.42000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 8.4 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 300µH | |||
53 In Stock | 1 : ¥102.44000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 6 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 780µH | |||
0 In Stock Check Lead Time | 1 : ¥101.01000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 3 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 2.5mH | |||
0 In Stock 2,500 Factory Check Lead Time | 1 : ¥95.68000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 500 mA | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 24mH |