Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254 In Stock | 1 : ¥103.31000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 3 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 2mH | |||
107 In Stock | 1 : ¥125.29000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 10 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 500µH | |||
138 In Stock | 1 : ¥101.21000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 500 mA | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 24mH | |||
780 In Stock | 1 : ¥102.14000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 1 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 10mH | |||
290 In Stock | 1 : ¥104.24000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 6 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 800µH |