Test Probe Tips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tip Type | Connection Type | Length - Tip | Length - Overall | Color | Voltage Rating | Ratings | Quantity | Current Rating (Amps) | Material - Body | Material - Tip | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock 200 Factory | 1 : ¥111.06000 Bulk | Bulk | Active | Tapered Tip, 0.040" (1.02mm) Dia | Banana, Female Socket (Jack) | 0.430" (11.00mm) | 4.490" (114.00mm) | Black and Red | - | CAT III 1000V | 1 Pair | 30 mA | Plastic | Steel, Stainless | - | |||
0 In Stock Check Lead Time | 50 : ¥52.38940 Bulk | Bulk | Active | Tapered Tip, 0.040" (1.02mm) Dia | Banana, Female Socket (Jack) | 0.430" (11.00mm) | 4.490" (114.00mm) | Black | - | CAT III 1000V | 1 Piece | 30 mA | Plastic | Steel, Stainless | - | |||
0 In Stock Check Lead Time | 50 : ¥52.38940 Bulk | Bulk | Active | Tapered Tip, 0.040" (1.02mm) Dia | Banana, Female Socket (Jack) | 0.430" (11.00mm) | 4.490" (114.00mm) | Red | - | CAT III 1000V | 1 Piece | 30 mA | Plastic | Steel, Stainless | - |