Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock | 1 : ¥92.27000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
164 In Stock | 1 : ¥96.50000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
102 In Stock | 1 : ¥96.83000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
113 In Stock | 1 : ¥97.40000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 8A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke | - | Rectangular - 28.50mm x 21.90mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
114 In Stock | 1 : ¥98.29000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
120 In Stock | 1 : ¥99.18000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 12A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
109 In Stock | 1 : ¥101.70000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
119 In Stock | 1 : ¥93.57000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke | - | Rectangular - 28.50mm x 21.90mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
116 In Stock | 1 : ¥95.53000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke | - | Rectangular - 29.40mm x 20.80mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
118 In Stock | 1 : ¥97.72000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 12A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
117 In Stock | 1 : ¥100.24000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke | - | Rectangular - 28.50mm x 21.90mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
77 In Stock | 1 : ¥98.29000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
100 In Stock | 1 : ¥94.14000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
87 In Stock | 1 : ¥91.79000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
99 In Stock | 1 : ¥95.04000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
24 In Stock | 1 : ¥98.61000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥93.25000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke | - | Rectangular - 29.40mm x 20.80mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥93.57000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 3A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥93.57000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥93.57000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke | - | Rectangular - 29.40mm x 20.80mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥94.14000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke | - | Rectangular - 28.50mm x 21.90mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥94.47000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥95.04000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 3A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke | - | Rectangular - 29.40mm x 20.80mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥95.04000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke | - | Rectangular - 29.40mm x 20.80mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥95.36000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 8A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL |