Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,778 In Stock | 1 : ¥138.63000 Box | Box | Active | Single Phase | Single Stage | - | 250V | 10 A | 50/60Hz | General Purpose | CE, CSA, TUV, UR | - | Chassis Mount | Wire Leads | - | |||
202 In Stock | 1 : ¥152.35000 Box | Box | Active | Single Phase | Single Stage | - | 250V | 2 A | 50/60Hz | General Purpose | CE, CSA, TUV, UR | - | Chassis Mount | Quick Connect | - | |||
1,319 In Stock | 1 : ¥108.16000 Box | Box | Active | Single Phase | Single Stage | - | 250V | 6 A | 50/60Hz | General Purpose | CE, CSA, TUV, UR | - | Chassis Mount | Quick Connect | - | |||
185 In Stock | 1 : ¥179.71000 Box | Box | Active | Single Phase | Single Stage | - | 250V | 20 A | 50/60Hz | General Purpose | CE, CSA, TUV, UR | - | Chassis Mount | Quick Connect | - | |||
30 In Stock | 1 : ¥150.84000 Box | Box | Active | Single Phase | Single Stage | - | 250V | 3 A | 50/60Hz | General Purpose | CE, CSA, TUV, UR | - | Chassis Mount | Wire Leads | - | |||
22 In Stock | 1 : ¥155.89000 Box | Box | Active | Single Phase | Single Stage | - | 250V | 6 A | 50/60Hz | General Purpose | CE, CSA, TUV, UR | - | Chassis Mount | Wire Leads | - | |||
68 In Stock | 1 : ¥158.33000 Box | Box | Active | Single Phase | Single Stage | - | 250V | 10 A | 50/60Hz | General Purpose | CE, CSA, TUV, UR | - | Chassis Mount | Quick Connect | - | |||
15 In Stock | 1 : ¥175.84000 Box | Box | Active | Single Phase | Single Stage | - | 250V | 10 A | 50/60Hz | General Purpose | CE, CSA, TUV, UR | - | Chassis Mount | Threaded Post (8-32) | - | |||
10 In Stock | 1 : ¥192.50000 Box | Box | Active | Single Phase | Single Stage | - | 250V | 3 A | 50/60Hz | General Purpose | CE, CSA, TUV, UR | - | Chassis Mount | Quick Connect | - | |||
10 In Stock | 1 : ¥361.76000 Box | Box | Active | Single Phase | Single Stage | - | 250V | 30 A | 50/60Hz | General Purpose | CE, CSA, TUV, UR | - | Chassis Mount | Threaded Post (8-32) | - | |||
0 In Stock Check Lead Time | 1 : ¥141.75000 Box | Box | Active | Single Phase | Single Stage | - | 250V | 2 A | 50/60Hz | General Purpose | CE, CSA, TUV, UR | - | Chassis Mount | Wire Leads | - | |||
0 In Stock Check Lead Time | 10 : ¥191.43200 Box | Box | Active | Single Phase | Single Stage | - | 250V | 20 A | 50/60Hz | General Purpose | CE, CSA, TUV, UR | - | Chassis Mount | Threaded Post (8-32) | - |