Liquid, Level
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Sensitivity | Features | Distance - Control To Sensor (Max) | Output Type | Contact Form | Contact Rating @ Voltage | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥799.90000 Bulk | Bulk | Active | High/Low Level | 24 ~ 240VAC/DC | 5kOhm ~ 100kOhm | Adjustable Sensitivity | 100m | Relay | SPDT (1 Form C) | 8A @ 240VAC | DIN Rail | Screw Terminal | -20°C ~ 50°C | |||
0 In Stock | Active | Bulk | Active | High/Low Level | 120VAC | 5kOhm ~ 100kOhm | Adjustable Sensitivity | - | Relay | SPDT (1 Form C) | 8A @ 240VAC | DIN Rail | Screw Terminal | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | High/Low Level | 24VAC | 5kOhm ~ 100kOhm | Adjustable Sensitivity | - | Relay | SPDT (1 Form C) | 8A | DIN Rail | Screw Terminal | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | High/Low Level | 230VAC | 5kOhm ~ 100kOhm | Adjustable Sensitivity | - | Relay | SPDT (1 Form C) | 8A | DIN Rail | Screw Terminal | -20°C ~ 50°C |