Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,057 In Stock | 1 : ¥1.38000 Box | Box | Active | 33 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 120 mA @ 120 Hz | 180 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
16,673 In Stock | 1 : ¥1.38000 Bulk | Bulk | Active | 10 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 60 mA @ 120 Hz | 90 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
6,392 In Stock | 1 : ¥1.38000 Box | Box | Active | 4.7 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 35 mA @ 120 Hz | 52.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,434 In Stock | 1 : ¥1.38000 Bulk | Bulk | Active | 3.3 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 35 mA @ 120 Hz | 52.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
133,793 In Stock | 1 : ¥1.46000 Bulk | Bulk | Active | 2.2 µF | ±20% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 30 mA @ 120 Hz | 45 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
53,820 In Stock | 1 : ¥1.46000 Bulk | Bulk | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 65 mA @ 120 Hz | 97.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
4,282 In Stock | 1 : ¥1.46000 Bulk | Bulk | Active | 10 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 70 mA @ 120 Hz | 105 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,824 In Stock | 1 : ¥1.46000 Cut Tape (CT) 2,000 : ¥0.29083 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 70 mA @ 120 Hz | 105 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
271,445 In Stock | 1 : ¥1.54000 Bulk | Bulk | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 mA @ 120 Hz | 15 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
62,254 In Stock | 1 : ¥1.54000 Bulk | Bulk | Active | 100 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 180 mA @ 120 Hz | 216 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
38,897 In Stock | 1 : ¥1.54000 Bulk | Bulk | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 100 mA @ 120 Hz | 150 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
36,001 In Stock | 1 : ¥1.54000 Bulk | Bulk | Active | 47 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 120 mA @ 120 Hz | 180 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
20,380 In Stock | 1 : ¥1.54000 Bulk | Bulk | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 165 mA @ 120 Hz | 198 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
19,024 In Stock | 1 : ¥1.54000 Bulk | Bulk | Active | 100 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 130 mA @ 120 Hz | 156 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,718 In Stock | 1 : ¥1.54000 Cut Tape (CT) 2,000 : ¥0.31250 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 120 mA @ 120 Hz | 180 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
18,636 In Stock | 1 : ¥1.63000 Bulk | Bulk | Active | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 40 mA @ 120 Hz | 60 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
9,718 In Stock | 1 : ¥1.63000 Bulk | Bulk | Active | 4.7 µF | ±20% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 50 mA @ 120 Hz | 75 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
9,083 In Stock | 1 : ¥1.63000 Box | Box | Active | 47 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 75 mA @ 120 Hz | 112.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
7,526 In Stock | 1 : ¥1.63000 Cut Tape (CT) 1,300 : ¥0.34750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 47 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 130 mA @ 120 Hz | 195 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
7,427 In Stock | 1 : ¥1.63000 Cut Tape (CT) 1,300 : ¥0.33612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 23 mA @ 120 Hz | 34.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
27,038 In Stock | 1 : ¥1.71000 Cut Tape (CT) 2,000 : ¥0.33961 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 65 mA @ 120 Hz | 97.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
23,208 In Stock | 1 : ¥1.71000 Cut Tape (CT) 1,300 : ¥0.35695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 40 mA @ 120 Hz | 60 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
19,392 In Stock | 1 : ¥1.71000 Box | Box | Active | 47 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 135 mA @ 120 Hz | 202.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,859 In Stock | 1 : ¥1.71000 Box | Box | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 23 mA @ 120 Hz | 34.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,354 In Stock | 1 : ¥1.71000 Box | Box | Active | 4.7 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 25 mA @ 120 Hz | 37.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |