DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,480 In Stock | 1 : ¥65.69000 Bulk | Bulk | Active | Hexadecimal | 16 | 100mA | 28VDC | Rotary for Tool | Raised | - | - | 0.295" (7.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C | |||
562 In Stock | 1 : ¥65.69000 Tray | Tray | Active | Hexadecimal | 16 | 100mA | 28VDC | Rotary for Tool | Flush, Recessed | - | - | 0.244" (6.20mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C | |||
6,772 In Stock | 1 : ¥71.38000 Bulk | Bulk | Active | BCD | 10 | 100mA | 28VDC | Rotary with Shaft | Raised | - | - | 0.531" (13.49mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C | |||
316 In Stock | 1 : ¥74.47000 Tray | Tray | Active | Hexadecimal | 16 | 100mA | 28VDC | Rotary with Shaft | Raised | - | - | 0.531" (13.49mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C | |||
295 In Stock | 1 : ¥60.00000 Bulk | Bulk | Active | Hexadecimal Complement | 16 | 100mA | 28VDC | Rotary for Tool | Raised | - | - | 0.295" (7.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C | |||
1,059 In Stock 2,100 Factory | 1 : ¥63.17000 Bulk | Bulk | Active | BCD | 10 | 100mA | 28VDC | Rotary for Tool | Raised | - | - | 0.295" (7.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C | |||
469 In Stock | 1 : ¥78.94000 Tray | Tray | Active | BCD | 10 | 100mA | 28VDC | Rotary with Knob | Raised | - | - | 0.531" (13.49mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C | |||
378 In Stock | 1 : ¥81.46000 Tube | Tube | Active | Hexadecimal Complement | 16 | 100mA | 28VDC | Rotary with Knob | Raised | - | - | 0.531" (13.49mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C | |||
173 In Stock | 1 : ¥81.46000 Bulk | Bulk | Active | Hexadecimal | 16 | 100mA | 28VDC | Rotary with Knob | Raised | - | - | 0.531" (13.49mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C | |||
100 In Stock | 1 : ¥63.17000 Bulk | Bulk | Active | BCD Complement | 10 | 100mA | 28VDC | Rotary for Tool | Raised | - | - | 0.295" (7.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C | |||
99 In Stock | 1 : ¥63.17000 Tray | Tray | Active | BCD | 10 | 100mA | 28VDC | Rotary for Tool | Flush, Recessed | - | - | 0.244" (6.20mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C | |||
50 In Stock | 1 : ¥63.17000 Tray | Tray | Active | BCD Complement | 10 | 100mA | 28VDC | Rotary for Tool | Flush, Recessed | - | - | 0.244" (6.20mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C | |||
50 In Stock | 1 : ¥71.38000 Tray | Tray | Active | BCD Complement | 10 | 100mA | 28VDC | Rotary with Shaft | Raised | - | - | 0.531" (13.49mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C | |||
100 In Stock | 1 : ¥74.47000 Tray | Tray | Active | Hexadecimal Complement | 16 | 100mA | 28VDC | Rotary with Shaft | Raised | - | - | 0.531" (13.49mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C | |||
16 In Stock | 1 : ¥78.94000 Tray | Tray | Active | BCD Complement | 10 | 100mA | 28VDC | Rotary with Knob | Raised | - | - | 0.531" (13.49mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | Hexadecimal Complement | 16 | 100mA | 28VDC | Rotary for Tool | Flush, Recessed | - | - | 0.244" (6.20mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C |