DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,187 In Stock | 1 : ¥40.40000 Cut Tape (CT) 500 : ¥25.75286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
5,685 In Stock | 1 : ¥40.81000 Cut Tape (CT) 500 : ¥24.65182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 4 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
4,062 In Stock | 1 : ¥51.54000 Cut Tape (CT) 500 : ¥31.15714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 10 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
500 In Stock | 1 : ¥43.25000 Cut Tape (CT) 500 : ¥26.13560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 6 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥46.26000 Cut Tape (CT) 500 : ¥27.96164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 8 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 12 : ¥40.86417 Tube | Tube | Active | SPST | 8 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 35 : ¥31.89743 Tube | Tube | Active | SPST | 2 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 15 : ¥38.33867 Tube | Tube | Active | SPST | 6 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 21 : ¥39.28048 Tube | Tube | Active | SPST | 4 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 9 : ¥44.94667 Bulk | Bulk | Active | SPST | 10 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | SPST | 2 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | SPST | 4 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | SPST | 6 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | SPST | 8 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | SPST | 10 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | Active | Tube | Active | SPST | 4 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.305" (7.75mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | Active | Tube | Active | SPST | 6 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.305" (7.75mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | Active | Tube | Active | SPST | 8 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.305" (7.75mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |