Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 400 : ¥32.87440 Bulk | Bulk | Active | Panel Mount | Thermal | 15A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock Check Lead Time | 400 : ¥35.90818 Bulk | Bulk | Active | Panel Mount | Thermal | 18A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock Check Lead Time | 100 : ¥38.60470 Bulk | Bulk | Active | Panel Mount | Thermal | 30A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock Check Lead Time | 400 : ¥39.03068 Bulk | Bulk | Active | Panel Mount | Thermal | 20A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock Check Lead Time | 400 : ¥51.23655 Bulk | Bulk | Active | Panel Mount | Thermal | 15A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock Check Lead Time | 100 : ¥58.96320 Bulk | Bulk | Active | Panel Mount | Thermal | 4A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock Check Lead Time | 100 : ¥62.28050 Bulk | Bulk | Active | Panel Mount | Thermal | 30A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount | Thermal | 30A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount | Thermal | 20A | 250 V | 50 V | Push to Reset | 1 | - | - |