Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock 27 Factory | 1 : ¥2,948.38000 Spool | Spool | Active | Sleeving | Braided | 0.204" (5.18mm) | 0.264" (6.70mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
92 In Stock | 1 : ¥1,331.76000 Spool | Spool | Active | Sleeving | Braided | 0.032" (0.81mm) | 0.065" (1.65mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.013" (0.33mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
25 In Stock 30 Factory | 1 : ¥2,134.53000 Spool | Spool | Active | Sleeving | Braided | 0.129" (3.28mm) | 0.177" (4.50mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
3 In Stock | 1 : ¥3,096.59000 Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.574" (14.58mm) | Fiberglass, Silicone Coated | Natural | 25.00' (7.62m) | 0.025" (0.64mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
11 In Stock 3 Factory | 1 : ¥3,752.79000 Spool | Spool | Active | Sleeving | Braided | 0.258" (6.55mm) | 0.318" (8.08mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
4 In Stock | 1 : ¥807.07000 Spool | Spool | Active | Sleeving | Braided | 0.162" (4.11mm) | 0.218" (5.54mm) | Fiberglass, Silicone Coated | Natural | 25.00' (7.62m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
2 In Stock 10 Factory | 1 : ¥1,112.25000 Spool | Spool | Active | Sleeving | Braided | 0.229" (5.82mm) | 0.289" (7.34mm) | Fiberglass, Silicone Coated | Natural | 25.00' (7.62m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
5 In Stock 30 Factory | 1 : ¥1,311.80000 Spool | Spool | Active | Sleeving | Braided | 0.258" (6.55mm) | 0.318" (8.08mm) | Fiberglass, Silicone Coated | Natural | 25.00' (7.62m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
9 In Stock | 1 : ¥1,605.37000 Spool | Spool | Active | Sleeving | Braided | 0.064" (1.63mm) | 0.104" (2.65mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.015" (0.38mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
3 In Stock 24 Factory | 1 : ¥1,822.38000 Spool | Spool | Active | Sleeving | Braided | 0.051" (1.30mm) | 0.091" (2.31mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.015" (0.38mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
3 In Stock | 1 : ¥2,013.42000 Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.448" (11.38mm) | Fiberglass, Silicone Coated | Natural | 25.00' (7.62m) | 0.025" (0.64mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
6 In Stock 59 Factory | 1 : ¥2,339.33000 Spool | Spool | Active | Sleeving | Braided | 0.162" (4.11mm) | 0.218" (5.54mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
8 In Stock | 1 : ¥3,215.12000 Spool | Spool | Active | Sleeving | Braided | 0.229" (5.82mm) | 0.289" (7.34mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
4 In Stock 8 Factory | 1 : ¥5,087.30000 Spool | Spool | Active | Sleeving | Braided | 0.313" (7.95mm) | 0.387" (9.83mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
4 In Stock | 1 : ¥1,569.07000 Spool | Spool | Active | Sleeving | Braided | 0.025" (0.64mm) | 0.058" (1.47mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.013" (0.33mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
4 In Stock | 1 : ¥1,734.65000 Spool | Spool | Active | Sleeving | Braided | 0.081" (2.06mm) | 0.121" (3.07mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.015" (0.38mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
3 In Stock | 1 : ¥1,736.28000 Spool | Spool | Active | Sleeving | Braided | 0.040" (1.02mm) | 0.079" (2.01mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.015" (0.38mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
4 In Stock 107 Factory | 1 : ¥2,572.85000 Spool | Spool | Active | Sleeving | Braided | 0.182" (4.62mm) | 0.238" (6.05mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
2 In Stock | 1 : ¥7,254.17000 Spool | Spool | Active | Sleeving | Braided | 0.091" (2.31mm) | 0.137" (3.48mm) | Fiberglass, Silicone Coated | Natural | 500' (152.40m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
2 In Stock 1 Factory | 1 : ¥10,683.21000 Spool | Spool | Active | Sleeving | Braided | 0.144" (3.66mm) | 0.194" (4.93mm) | Fiberglass, Silicone Coated | Natural | 500' (152.40m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
2 In Stock | 1 : ¥6,527.44000 Spool | Spool | Active | Sleeving | Braided | 0.032" (0.81mm) | 0.065" (1.65mm) | Fiberglass, Silicone Coated | Natural | 500' (152.40m) | 0.013" (0.33mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
0 In Stock Check Lead Time | 1 : ¥6,666.26000 Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.448" (11.38mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
1 In Stock | 1 : ¥7,949.68000 Spool | Spool | Active | Sleeving | Braided | 0.114" (2.90mm) | 0.160" (4.06mm) | Fiberglass, Silicone Coated | Natural | 500' (152.40m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
1 In Stock 28 Factory | 1 : ¥10,268.96000 Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.574" (14.58mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
0 In Stock 17 Factory Check Lead Time | 1 : ¥1,870.76000 Spool | Spool | Active | Sleeving | Braided | 0.102" (2.59mm) | 0.148" (3.76mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 |