C2Q 5 | ||
---|---|---|
DigiKey Part Number | 507-1099-2-ND - Tape & Reel (TR) 507-1099-1-ND - Cut Tape (CT) 507-1099-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C2Q 5 | |
Description | FUSE BRD MNT 5A 32VAC 32VDC 0603 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 5 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C2Q 5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.05 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |
DC Cold Resistance | 0.021 Ohms |
Resource Type | Link |
---|---|
Datasheets | C2Q Type |
Environmental Information | |
Featured Product | |
EDA Models | C2Q 5 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.83000 | ¥2.83 |
5 | ¥2.77800 | ¥13.89 |
10 | ¥2.65500 | ¥26.55 |
50 | ¥2.37160 | ¥118.58 |
100 | ¥2.20790 | ¥220.79 |
250 | ¥1.96276 | ¥490.69 |
500 | ¥1.63570 | ¥817.85 |
1,000 | ¥1.55383 | ¥1,553.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.22670 | ¥6,133.50 |
10,000 | ¥1.14492 | ¥11,449.20 |
Attribute | Description |
---|---|
Other Names | 0686500001 0686-5000-01 507-1099-6 Q4639036 C2Q 5REEL 507-1099-1 507-1099-2 C2Q5TR C2Q5 C2Q 5TR C2Q5REEL |
Standard Package | 5,000 |