Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,324 In Stock | 1 : ¥39.83000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | SPDT | Not Specified | On-On | 3A (AC/DC) | 120 V | 28 V | Standard | 3.10mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
4,329 In Stock | 1 : ¥26.34000 Tray | Tray | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
6,410 In Stock | 1 : ¥28.70000 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
200 In Stock | 1 : ¥26.10000 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 540 : ¥20.23804 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 3A (AC/DC) | 120 V | 28 V | Standard | 3.10mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 540 : ¥26.50657 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : ¥26.77458 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPDT | Not Specified | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 252 : ¥28.91075 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 216 : ¥31.22750 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | Not Specified | On-On | 3A (AC/DC) | 120 V | 28 V | Standard | 3.10mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | -30°C ~ 85°C |