Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,320 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | 100 µF | ±20% | 200 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 630 mA @ 120 Hz | 1.4175 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
14,200 In Stock | 1 : ¥24.55000 Bulk | Bulk | Active | 47 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 450 mA @ 120 Hz | 1.125 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,935 In Stock | 1 : ¥24.80000 Bulk | Bulk | Active | 68 µF | ±20% | 350 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 560 mA @ 120 Hz | 1.4 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
9,897 In Stock | 1 : ¥25.69000 Bulk | Bulk | Active | 220 µF | ±20% | 200 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.05 A @ 120 Hz | 2.3625 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
2,718 In Stock | 1 : ¥32.84000 Bulk | Bulk | Active | 68 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 630 mA @ 120 Hz | 1.575 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
8,875 In Stock | 1 : ¥34.06000 Bulk | Bulk | Active | 120 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 865 mA @ 120 Hz | 1.94625 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
4,446 In Stock | 1 : ¥36.67000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 765 mA @ 120 Hz | 1.72125 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
6,736 In Stock | 1 : ¥7.32000 Bulk | Bulk | Active | 10 µF | ±20% | 200 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 125 mA @ 120 Hz | 312.5 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
12,140 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | 10 µF | ±20% | 400 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 140 mA @ 120 Hz | 350 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
311 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | 22 µF | ±20% | 250 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 200 mA @ 120 Hz | 500 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
66,240 In Stock | 1 : ¥12.60000 Bulk | Bulk | Active | 47 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 390 mA @ 120 Hz | 975 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
120 In Stock | 1 : ¥12.93000 Bulk | Bulk | Active | 68 µF | ±20% | 200 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 470 mA @ 120 Hz | 1.175 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
4,792 In Stock | 1 : ¥15.37000 Bulk | Bulk | Active | 100 µF | ±20% | 160 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 620 mA @ 120 Hz | 1.395 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥16.99000 Bulk | Bulk | Active | 68 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 520 mA @ 120 Hz | 1.3 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
159 In Stock | 1 : ¥18.29000 Bulk | Bulk | Active | 33 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 360 mA @ 120 Hz | 900 mA @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥18.70000 Bulk | Bulk | Active | 82 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 550 mA @ 120 Hz | 1.375 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
4,062 In Stock | 1 : ¥20.08000 Bulk | Bulk | Active | 100 µF | ±20% | 350 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 700 mA @ 120 Hz | 1.575 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
4,719 In Stock | 1 : ¥21.14000 Bulk | Bulk | Active | 220 µF | ±20% | 160 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.02 A @ 120 Hz | 2.295 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
18,165 In Stock | 1 : ¥24.63000 Bulk | Bulk | Active | 47 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 470 mA @ 120 Hz | 1.175 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,815 In Stock | 1 : ¥26.99000 Bulk | Bulk | Active | 330 µF | ±20% | 160 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.39 A @ 120 Hz | 3.1275 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
2,489 In Stock | 1 : ¥35.28000 Bulk | Bulk | Active | 150 µF | ±20% | 350 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 960 mA @ 120 Hz | 2.16 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
1,152 In Stock | 1 : ¥35.28000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.8 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
9,693 In Stock | 1 : ¥37.40000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 715 mA @ 120 Hz | 1.7875 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
12,681 In Stock | 1 : ¥38.62000 Bulk | Bulk | Active | 150 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 985 mA @ 120 Hz | 2.21625 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
13,077 In Stock | 1 : ¥8.86000 Bulk | Bulk | Active | 6.8 µF | ±20% | 450 V | - | 8000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 275 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can |