Thyristors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Breakover | Voltage - Off State | Voltage - On State | Current - Peak Pulse (8/20µs) | Current - Peak Pulse (10/1000µs) | Current - Hold (Ih) | Number of Elements | Capacitance | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | 230V | - | - | - | - | 1 | - | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | 330V | - | - | - | - | 1 | 20pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 365V | 270V | 5 V | 150 A | 50 A | 175 mA | 1 | 50pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 320V | 200V | 5 V | 150 A | 50 A | 175 mA | 1 | 50pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 265V | 170V | 4 V | 150 A | 50 A | 150 mA | 1 | 35pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 365V | 270V | 5 V | 400 A | 100 A | 175 mA | 1 | 160pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 320V | 200V | 5 V | 400 A | 100 A | 175 mA | 1 | 160pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 265V | 170V | 4 V | 400 A | 100 A | 150 mA | 1 | 125pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 365V | 270V | 4 V | 150 A | 50 A | 150 mA | 1 | 31pF | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 265V | 170V | 4 V | 150 A | 50 A | 150 mA | 1 | 35pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 265V | 170V | 4 V | 400 A | 100 A | 150 mA | 1 | 125pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 320V | 200V | 5 V | 150 A | 50 A | 175 mA | 1 | 50pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 320V | 200V | 5 V | 400 A | 100 A | 175 mA | 1 | 160pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 365V | 270V | 5 V | 150 A | 50 A | 175 mA | 1 | 50pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 365V | 270V | 5 V | 400 A | 100 A | 175 mA | 1 | 160pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 78V | 58V | 4 V | 150 A | 50 A | 150 mA | 1 | 80pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 320V | 200V | 4 V | 250 A | 80 A | 150 mA | 1 | 49pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 350V | 270V | 5 V | 250 A | 80 A | 175 mA | 1 | 49pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 400V | 300V | 4 V | 150 A | 50 A | 150 mA | 1 | 27pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 88V | 65V | 4 V | 150 A | 50 A | 150 mA | 1 | 79pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 130V | 90V | 4 V | 150 A | 50 A | 150 mA | 1 | 58pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 160V | 120V | 4 V | 150 A | 50 A | 150 mA | 1 | 46pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 173V | 130V | 4 V | 150 A | 50 A | 150 mA | 1 | 30pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 260V | 190V | 4 V | 150 A | 50 A | 150 mA | 1 | 36pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 295V | 220V | 4 V | 150 A | 50 A | 150 mA | 1 | 33pF | Surface Mount | DO-214AA, SMB | DO-214AA |