Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 240 : ¥23.67492 Bulk | Bulk | Active | 6 | Continuous | 1 | 2 | DP6T | Non-Shorting (BBM) | 130mA (AC/DC) | 150 V | 150 V | Screwdriver Slot | Flush | 30° | Copper Alloy | Silver | Through Hole | PC Pin | - | - | |||
0 In Stock Check Lead Time | 240 : ¥28.40996 Bulk | Bulk | Active | 4 | Continuous | 1 | 2 | 3P4T | Non-Shorting (BBM) | 130mA (AC/DC) | 150 V | 150 V | Screwdriver Slot | Flush | 30° | Copper Alloy | Silver | Through Hole | PC Pin | - | - |