PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,009 In Stock | 1 : ¥1.71000 Box | Box | Active | Polymeric | 90V | 500 mA | 1 A | 40 A | 4 s | 500 mOhms | 1.17 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.311" L x 0.122" W (7.90mm x 3.10mm) | - | - | 0.201" (5.10mm) | |||
25,442 In Stock | 1 : ¥2.19000 Box | Box | Active | Polymeric | 90V | 250 mA | 500 mA | 40 A | 2.5 s | 1.25 Ohms | 3 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.291" L x 0.122" W (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
17,414 In Stock | 1 : ¥2.28000 Box | Box | Active | Polymeric | 90V | 300 mA | 600 mA | 40 A | 3 s | 880 mOhms | 2.1 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.291" L x 0.122" W (7.40mm x 3.10mm) | 0.512" (13.00mm) | - | 0.201" (5.10mm) | |||
8,063 In Stock | 1 : ¥2.68000 Box | Box | Active | Polymeric | 90V | 900 mA | 1.8 A | 40 A | 7.2 s | 200 mOhms | 470 mOhms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.461" L x 0.122" W (11.70mm x 3.10mm) | 0.622" (15.80mm) | - | 0.201" (5.10mm) | |||
5,319 In Stock | 1 : ¥2.68000 Box | Box | Active | Polymeric | 90V | 750 mA | 1.5 A | 40 A | 6.3 s | 250 mOhms | 600 mOhms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.409" L x 0.122" W (10.40mm x 3.10mm) | 0.598" (15.20mm) | - | 0.201" (5.10mm) | |||
16,069 In Stock | 1 : ¥2.85000 Box | Box | Active | Polymeric | 90V | 100 mA | 200 mA | 40 A | 4 s | 2.5 Ohms | 7.5 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.291" L x 0.122" W (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
4,335 In Stock | 1 : ¥2.85000 Box | Box | Active | Polymeric | 90V | 1.1 A | 2.2 A | 40 A | 8.2 s | 150 mOhms | 380 mOhms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.512" L x 0.122" W (13.00mm x 3.10mm) | 0.709" (18.00mm) | - | 0.201" (5.10mm) | |||
3,176 In Stock | 1 : ¥3.90000 Box | Box | Active | Polymeric | 90V | 1.85 A | 3.7 A | 40 A | 12.6 s | 80 mOhms | 190 mOhms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.701" L x 0.122" W (17.80mm x 3.10mm) | 0.902" (22.90mm) | - | 0.201" (5.10mm) | |||
4,881 In Stock | 1 : ¥4.55000 Box | Box | Active | Polymeric | 90V | 2.5 A | 5 A | 40 A | 15.6 s | 50 mOhms | 130 mOhms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.839" L x 0.122" W (21.30mm x 3.10mm) | 1.039" (26.40mm) | - | 0.402" (10.20mm) | |||
3,984 In Stock | 1 : ¥5.45000 Box | Box | Active | Polymeric | 90V | 3.75 A | 7.5 A | 40 A | 24 s | 30 mOhms | 80 mOhms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 1.122" L x 0.122" W (28.50mm x 3.10mm) | 1.319" (33.50mm) | - | 0.402" (10.20mm) | |||
2,616 In Stock | 1 : ¥2.19000 Box | Box | Active | Polymeric | 90V | 200 mA | 400 mA | 40 A | 2.2 s | 1.83 Ohms | 4.4 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.291" L x 0.122" W (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
3,038 In Stock | 1 : ¥2.28000 Box | Box | Active | Polymeric | 90V | 400 mA | 800 mA | 40 A | 3.8 s | 550 mOhms | 1.29 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.299" L x 0.122" W (7.60mm x 3.10mm) | 0.532" (13.50mm) | - | 0.201" (5.10mm) | |||
1,693 In Stock | 1 : ¥2.28000 Box | Box | Active | Polymeric | 90V | 350 mA | 750 mA | 40 A | 10 s | 700 mOhms | 2.5 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.291" L x 0.122" W (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
17,686 In Stock | 1 : ¥2.60000 Cut Tape (CT) 3,000 : ¥1.19416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 90V | 500 mA | 1 A | 40 A | 4 s | 500 mOhms | 1.17 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.311" L x 0.122" W (7.90mm x 3.10mm) | - | - | 0.201" (5.10mm) | |||
5,279 In Stock | 1 : ¥2.60000 Box | Box | Active | Polymeric | 90V | 650 mA | 1.3 A | 40 A | 5.3 s | 310 mOhms | 720 mOhms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.382" L x 0.122" W (9.70mm x 3.10mm) | 0.571" (14.50mm) | - | 0.201" (5.10mm) | |||
1,101 In Stock | 1 : ¥3.01000 Box | Box | Active | Polymeric | 90V | 1.35 A | 2.7 A | 40 A | 9.6 s | 120 mOhms | 300 mOhms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.571" L x 0.122" W (14.50mm x 3.10mm) | 0.772" (19.60mm) | - | 0.201" (5.10mm) | |||
1,365 In Stock | 1 : ¥4.88000 Box | Box | Active | Polymeric | 90V | 3 A | 6 A | 40 A | 19.8 s | 40 mOhms | 100 mOhms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.980" L x 0.122" W (24.90mm x 3.10mm) | 1.181" (30.00mm) | - | 0.402" (10.20mm) | |||
2,963 In Stock | 1 : ¥2.19000 Box | Box | Active | Polymeric | 90V | 170 mA | 340 mA | 40 A | 3 s | 2 Ohms | 8 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.291" L x 0.122" W (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
1,162 In Stock | 1 : ¥3.50000 Box | Box | Active | Polymeric | 90V | 1.6 A | 3.2 A | 40 A | 11.4 s | 90 mOhms | 220 mOhms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.641" L x 0.122" W (16.30mm x 3.10mm) | 0.839" (21.30mm) | - | 0.201" (5.10mm) | |||
3,000 In Stock | 3,000 : ¥1.19416 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 90V | 550 mA | 1.2 A | 40 A | 10 s | 400 mOhms | 1.5 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.382" L x 0.122" W (9.70mm x 3.10mm) | 0.551" (14.00mm) | - | 0.201" (5.10mm) | |||
369 In Stock | 1 : ¥2.44000 Box | Box | Active | Polymeric | 90V | 550 mA | 1.2 A | 40 A | 10 s | 400 mOhms | 1.5 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.382" L x 0.122" W (9.70mm x 3.10mm) | 0.551" (14.00mm) | - | 0.201" (5.10mm) | |||
989 In Stock | 1 : ¥3.01000 Box | Box | Active | Polymeric | 90V | 150 mA | 350 mA | 40 A | 10 s | 2.4 Ohms | 7 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.291" L x 0.122" W (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
909 In Stock | 1 : ¥2.85000 Cut Tape (CT) 3,000 : ¥1.17527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 90V | 900 mA | 1.8 A | 40 A | 7.2 s | 200 mOhms | 470 mOhms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.461" L x 0.122" W (11.70mm x 3.10mm) | 0.622" (15.80mm) | - | 0.201" (5.10mm) | |||
150 In Stock | 1 : ¥3.09000 Cut Tape (CT) 3,000 : ¥1.27009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 90V | 100 mA | 200 mA | 40 A | 4 s | 2.5 Ohms | 7.5 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.291" L x 0.122" W (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
47 In Stock | 1 : ¥2.36000 Cut Tape (CT) 3,000 : ¥1.07330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 90V | 250 mA | 500 mA | 40 A | 2.5 s | 1.25 Ohms | 3 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.291" L x 0.122" W (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) |