PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,671 In Stock | 1 : ¥3.25000 Box | Box | Active | Polymeric | 30V | 2.5 A | 5 A | 40 A | 10.3 s | 20 mOhms | 70 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
16,657 In Stock | 1 : ¥3.36000 Box | Box | Active | Polymeric | 30V | 6 A | 12 A | 40 A | 16 s | 5 mOhms | 40 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.650" L x 0.118" W (16.50mm x 3.00mm) | 0.980" (24.90mm) | - | 0.402" (10.20mm) | |||
3,835 In Stock | 1 : ¥3.33000 Box | Box | Active | Polymeric | 30V | 3 A | 6 A | 40 A | 10.8 s | 20 mOhms | 80 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.681" (17.30mm) | - | 0.201" (5.10mm) | |||
3,163 In Stock | 1 : ¥3.66000 Box | Box | Active | Polymeric | 30V | 4 A | 8 A | 40 A | 12.7 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.791" (20.10mm) | - | 0.201" (5.10mm) | |||
25,866 In Stock | 1 : ¥1.75000 Box | Box | Active | Polymeric | 30V | 900 mA | 1.8 A | 40 A | 5.9 s | 70 mOhms | 220 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.480" (12.20mm) | - | 0.201" (5.10mm) | |||
10,895 In Stock | 1 : ¥2.76000 Box | Box | Active | Polymeric | 30V | 1.85 A | 3.7 A | 40 A | 8.7 s | 30 mOhms | 90 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.402" L x 0.118" W (10.20mm x 3.00mm) | 0.618" (15.70mm) | - | 0.201" (5.10mm) | |||
8,773 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.39324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 2.5 A | 5 A | 40 A | 10.3 s | 20 mOhms | 70 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
1,095 In Stock | 1 : ¥3.50000 Cut Tape (CT) 1,500 : ¥1.51925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 3 A | 6 A | 40 A | 10.8 s | 20 mOhms | 80 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.681" (17.30mm) | - | 0.201" (5.10mm) | |||
1,080 In Stock | 1 : ¥3.98000 Cut Tape (CT) 1,500 : ¥1.71925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 4 A | 8 A | 40 A | 12.7 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.791" (20.10mm) | - | 0.201" (5.10mm) | |||
990 In Stock | 1 : ¥4.47000 Box | Box | Active | Polymeric | 30V | 5 A | 10 A | 40 A | 14.5 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.980" (24.90mm) | - | 0.402" (10.20mm) | |||
677 In Stock | 1 : ¥5.45000 Box | Box | Active | Polymeric | 30V | 7 A | 14 A | 40 A | 17.5 s | 5 mOhms | 30 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.752" L x 0.118" W (19.10mm x 3.00mm) | 1.051" (26.70mm) | - | 0.402" (10.20mm) | |||
37 In Stock | 1 : ¥5.61000 Box | Box | Active | Polymeric | 30V | 8 A | 16 A | 40 A | 18.8 s | 5 mOhms | 20 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.850" L x 0.118" W (21.60mm x 3.00mm) | 1.150" (29.20mm) | - | 0.402" (10.20mm) | |||
929 In Stock | 1 : ¥6.59000 Box | Box | Active | Polymeric | 30V | 9 A | 18 A | 40 A | 20 s | 5 mOhms | 20 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.949" L x 0.118" W (24.10mm x 3.00mm) | 1.169" (29.70mm) | - | 0.402" (10.20mm) | |||
33 In Stock | 1 : ¥3.09000 Cut Tape (CT) 3,000 : ¥1.26113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 1.85 A | 3.7 A | 40 A | 8.7 s | 30 mOhms | 90 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.402" L x 0.118" W (10.20mm x 3.00mm) | 0.618" (15.70mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.13693 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 1.35 A | 2.7 A | 40 A | 7.3 s | 40 mOhms | 130 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.532" (13.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.17847 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 900 mA | 1.8 A | 40 A | 5.9 s | 70 mOhms | 220 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.480" (12.20mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.20736 Box | Box | Active | Polymeric | 30V | 1.35 A | 2.7 A | 40 A | 7.3 s | 40 mOhms | 130 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.532" (13.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.20736 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 1.1 A | 2.2 A | 40 A | 6.6 s | 50 mOhms | 170 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.559" (14.20mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.23628 Box | Box | Active | Polymeric | 30V | 1.6 A | 3.2 A | 40 A | 8 s | 30 mOhms | 110 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.598" (15.20mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.23675 Box | Box | Active | Polymeric | 30V | 1.1 A | 2.2 A | 40 A | 6.6 s | 50 mOhms | 170 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.559" (14.20mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥1.64922 Bulk | Bulk | Active | Polymeric | 30V | 4 A | 8 A | 40 A | 12.7 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.791" (20.10mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.68903 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 1.6 A | 3.2 A | 40 A | 8 s | 30 mOhms | 110 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.598" (15.20mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥1.71925 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 4 A | 8 A | 40 A | 12.7 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.791" (20.10mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥1.99775 Bulk | Bulk | Active | Polymeric | 30V | 5 A | 10 A | 40 A | 14.5 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.980" (24.90mm) | - | 0.402" (10.20mm) |