Inrush Current Limiters (ICL)

Results: 97
Product Status
ActiveObsolete
R @ 25°C
700 mOhms1.3 Ohms1.5 Ohms2.5 Ohms3 Ohms4 Ohms5 Ohms6 Ohms7 Ohms8 Ohms10 Ohms12 Ohms
Current - Steady State Max
100 mA200 mA300 mA500 mA600 mA700 mA800 mA1 A1.2 A1.5 A1.8 A2 A
R @ Current
14 mOhms18 mOhms27 mOhms37 mOhms44 mOhms48 mOhms52 mOhms55 mOhms62 mOhms70 mOhms73 mOhms75 mOhms
Diameter
0.276" (7.00mm)0.354" (9.00mm)0.433" (11.00mm)0.512" (13.00mm)0.610" (15.50mm)0.689" (17.50mm)0.886" (22.50mm)1.083" (27.50mm)-
Lead Spacing
0.098" (2.50mm)0.197" (5.00mm)0.217" (5.50mm)0.295" (7.50mm)0.394" (10.00mm)-
Approval Agency
-UL
Stocking Options
Environmental Options
Media
Marketplace Product
97Results
Applied FiltersRemove All

Showing
of 97
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
R @ 25°C
Tolerance
Current - Steady State Max
R @ Current
Diameter
Lead Spacing
Grade
Qualification
Approval Agency
MF72-010D5
MF72-010D5
ICL 10 OHM 20% 700MA 7MM
Cantherm
43,888
In Stock
1 : ¥3.01000
Bulk
Bulk
Active10 Ohms±20%700 mA771 mOhms0.276" (7.00mm)0.098" (2.50mm)---
MF72-005D7
MF72-005D7
ICL 5 OHM 20% 2A 9MM
Cantherm
41,001
In Stock
1 : ¥3.01000
Bulk
Bulk
Active5 Ohms±20%2 A283 mOhms0.354" (9.00mm)0.197" (5.00mm)---
MF72-010D9
MF72-010D9
ICL 10 OHM 20% 2A 11MM
Cantherm
6,718
In Stock
1 : ¥3.25000
Bulk
Bulk
Active10 Ohms±20%2 A458 mOhms0.433" (11.00mm)0.295" (7.50mm)---
MF72-004D11
MF72-004D11
ICL 4 OHM 20% 4A 13MM
Cantherm
10,854
In Stock
1 : ¥3.82000
Bulk
Bulk
Active4 Ohms±20%4 A150 mOhms0.512" (13.00mm)0.295" (7.50mm)---
MF72-005D11
MF72-005D11
ICL 5 OHM 20% 4A 13MM
Cantherm
4,826
In Stock
1 : ¥3.82000
Bulk
Bulk
Active5 Ohms±20%4 A156 mOhms0.512" (13.00mm)0.295" (7.50mm)---
MF72-016D7
MF72-016D7
ICL 16 OHM 20% 700MA 9MM
Cantherm
33,976
In Stock
1 : ¥3.01000
Bulk
Bulk
Active16 Ohms±20%700 mA1.003 Ohms0.354" (9.00mm)0.197" (5.00mm)---
MF72-060D5
MF72-060D5
ICL 60 OHM 20% 300MA 7MM
Cantherm
15,011
In Stock
1 : ¥3.01000
Bulk
Bulk
Active60 Ohms±20%300 mA1.878 Ohms0.276" (7.00mm)0.098" (2.50mm)---
MF72-005D5
MF72-005D5
ICL 5 OHM 20% 1A 7MM
Cantherm
10,306
In Stock
1 : ¥3.01000
Bulk
Bulk
Active5 Ohms±20%1 A353 mOhms0.276" (7.00mm)0.098" (2.50mm)---
MF72-010D7
MF72-010D7
ICL 10 OHM 20% 1A 9MM
Cantherm
9,365
In Stock
1 : ¥3.01000
Bulk
Bulk
Active10 Ohms±20%1 A616 mOhms0.354" (9.00mm)0.197" (5.00mm)---
MF72-200D7
MF72-200D7
ICL 200 OHM 20% 200MA 9MM
Cantherm
8,587
In Stock
1 : ¥2.97000
Bulk
Bulk
Active200 Ohms±20%200 mA11.65 Ohms0.354" (9.00mm)0.197" (5.00mm)---
MF72-033D7
MF72-033D7
ICL 33 OHM 20% 500MA 9MM
Cantherm
7,649
In Stock
1 : ¥3.01000
Bulk
Bulk
Active33 Ohms±20%500 mA1.485 Ohms0.354" (9.00mm)0.197" (5.00mm)---
MF72-022D7
MF72-022D7
ICL 22 OHM 20% 600MA 9MM
Cantherm
2,430
In Stock
1 : ¥3.01000
Bulk
Bulk
Active22 Ohms±20%600 mA1.108 Ohms0.354" (9.00mm)0.197" (5.00mm)---
MF72-012D7
MF72-012D7
ICL 12 OHM 20% 1A 9MM
Cantherm
1,220
In Stock
1 : ¥3.01000
Bulk
Bulk
Active12 Ohms±20%1 A816 mOhms0.354" (9.00mm)0.197" (5.00mm)---
MF72-005D9
MF72-005D9
ICL 5 OHM 20% 3A 11MM
Cantherm
155,214
In Stock
1 : ¥3.25000
Bulk
Bulk
Active5 Ohms±20%3 A210 mOhms0.433" (11.00mm)0.295" (7.50mm)---
MF72-200D9
MF72-200D9
ICL 200 OHM 20% 500MA 11MM
Cantherm
42,912
In Stock
1 : ¥3.25000
Bulk
Bulk
Active200 Ohms±20%500 mA5.007 Ohms0.433" (11.00mm)0.295" (7.50mm)---
MF72-060D9
MF72-060D9
ICL 60 OHM 20% 800MA 11MM
Cantherm
28,453
In Stock
1 : ¥3.25000
Bulk
Bulk
Active60 Ohms±20%800 mA1.502 Ohms0.433" (11.00mm)0.295" (7.50mm)---
MF72-050D9
MF72-050D9
ICL 50 OHM 20% 1A 11MM
Cantherm
17,139
In Stock
1 : ¥3.25000
Bulk
Bulk
Active50 Ohms±20%1 A1.252 Ohms0.433" (11.00mm)0.295" (7.50mm)---
MF72-120D9
MF72-120D9
ICL 120 OHM 20% 800MA 11MM
Cantherm
11,556
In Stock
1 : ¥3.25000
Bulk
Bulk
Active120 Ohms±20%800 mA3.015 Ohms0.433" (11.00mm)0.295" (7.50mm)---
MF72-003D9
MF72-003D9
ICL 3 OHM 20% 4A 11MM
Cantherm
8,319
In Stock
1 : ¥3.25000
Bulk
Bulk
Active3 Ohms±20%4 A120 mOhms0.433" (11.00mm)0.295" (7.50mm)---
MF72-022D9
MF72-022D9
ICL 22 OHM 20% 1A 11MM
Cantherm
5,786
In Stock
1 : ¥3.25000
Bulk
Bulk
Active22 Ohms±20%1 A950 mOhms0.433" (11.00mm)0.295" (7.50mm)---
MF72-400D9
MF72-400D9
ICL 400 OHM 20% 200MA 11MM
Cantherm
5,641
In Stock
1 : ¥3.25000
Bulk
Bulk
Active400 Ohms±20%200 mA30.3 Ohms0.433" (11.00mm)0.295" (7.50mm)---
MF72-012D9
MF72-012D9
ICL 12 OHM 20% 1A 11MM
Cantherm
2,262
In Stock
1 : ¥3.25000
Bulk
Bulk
Active12 Ohms±20%1 A652 mOhms0.433" (11.00mm)0.197" (5.00mm)---
MF72-020D9
MF72-020D9
ICL 20 OHM 20% 1A 11MM
Cantherm
2,258
In Stock
1 : ¥3.25000
Bulk
Bulk
Active20 Ohms±20%1 A864 mOhms0.433" (11.00mm)0.295" (7.50mm)---
MF72-008D9
MF72-008D9
ICL 8 OHM 20% 2A 11MM
Cantherm
2,252
In Stock
1 : ¥3.25000
Bulk
Bulk
Active8 Ohms±20%2 A400 mOhms0.433" (11.00mm)0.295" (7.50mm)---
MF72-006D9
MF72-006D9
ICL 6 OHM 20% 2A 11MM
Cantherm
1,939
In Stock
1 : ¥3.25000
Bulk
Bulk
Active6 Ohms±20%2 A315 mOhms0.433" (11.00mm)0.295" (7.50mm)---
Showing
of 97

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.